Fluke 393FC/E Clamp Meter, 1000 A dc 2500 A ac 1500 V dc 1000 V ac CAT III, CAT IV

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
ผู้ให้การสนับสนุน
Fluke DMM EOY 2026
RS Stock No.:
230-0812
Distrelec หมายเลขบทความ:
302-29-420
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
FLUKE-393FC/E
ผู้ผลิต:
Fluke
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Fluke

Product Type

Clamp Meter

Resistance Resolution

10Ω

Maximum DC Current Measurement

1000A dc

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1500V dc

Maximum Resistance Measurement

60kΩ

Model Number

393FC/E

Resistance Measurement Accuracy

1 % RD + 5 Digits

DC Voltage Resolution

0.1 (≤600.0 V) V;1 (≤1000 V) V

AC Current Accuracy

±3 % rdg + 5 Digits

DC Current Accuracy

±2 % rdg + 5 Digits

DC Current Resolution

100mA

Maximum Jaw Opening

34mm

AC Voltage Resolution

0.1V ac

Minimum Operating Temperature

-10°C

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Current Resolution

100mA

DC Voltage Accuracy

±1 % rdg + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Maximum Operating Temperature

50°C

Weight

520g

Height

49mm

Length

281mm

Standards/Approvals

IEC 610102032, IEC 610102033, IEC 610101

Width

84mm

True RMS

Yes

Maximum AC Current Measurement

2500A ac

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Display Type

Backlight

Battery Type

AA

Safety Category Voltage

1.5kV, 600kV

Fluke Clamp Meter, 999.9A Maximum AC Current Measurement, 600V Maximum AC Voltage Measurement - FLUKE-393FC/E


This clamp meter is a handheld True RMS instrument designed for technicians working with high-voltage DC systems and AC installations. It measures AC and DC currents up to 999.9A through the jaw or an included flexible probe, and handles DC voltages to 1500V and AC voltages to 1000V, making it suitable for demanding electrical environments and outdoor fieldwork.

Features & Benefits


• CAT III1500V/CAT IV600V rating enables high-voltage DC tasks
• True RMS measurement yields accurate readings on non‑sinusoidal waveforms
• iFlex probe extends AC current measurement capability to 2500A
• AC/DC current resolution 0.1A provides fine‑grain current detection
• DC power display reports readings in kVA for system power checks
• Backlit dual display offers clear visibility in low light

**Applications**


• Suitable for commissioning solar arrays and inspecting combiner boxes
• Ideal for measuring battery banks in UPS installations
• Used for diagnostics on electric rail and traction systems
• Can be used for current logging in data centres and industrial panels
• Suitable for inrush and frequency checks on motors and drives

What power source does it use and how long will it operate in the field?


It is powered by two AA alkaline batteries and features an automatic power‑off after 20 minutes to conserve battery life.

How does the flexible probe affect position sensitivity and measurement range?


The flexible probe allows access in confined spaces and measures up to 2500A with specified position‑dependent accuracy

distance from the conductor alters error according to probe length.

What environmental conditions can it tolerate during outdoor use?


The unit is rated IP54 for dust and water ingress and operates between -10°C and 50°C with specified humidity limits across the temperature range.

Which resistance and capacitance ranges are available for component checks?


Resistance measurement covers up to 60kΩ with 10Ω resolution in higher ranges, and capacitance ranges reach 1000μF with 1μF resolution for larger values.

How are recorded measurements managed and transferred?


Measurements can be logged and shared using wireless connectivity to compatible software, enabling storage to a smartphone and Cloud for reporting and traceability.

ลิงก์ที่เกี่ยวข้อง