Fluke 393/E Clamp Meter, 1000 A dc 2500 A ac 1500 V dc 1000 V ac CAT IV, CAT III
- RS Stock No.:
- 230-0811
- Distrelec หมายเลขบทความ:
- 302-28-954
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLUKE-393/E
- ผู้ผลิต:
- Fluke
ยอดรวมย่อย (1 ชิ้น)*
THB31,962.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB34,199.34
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
- จะส่งได้หลังจากวันที่ 04 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB31,962.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 230-0811
- Distrelec หมายเลขบทความ:
- 302-28-954
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLUKE-393/E
- ผู้ผลิต:
- Fluke
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Fluke | |
| Product Type | Clamp Meter | |
| Resistance Resolution | 10Ω | |
| Maximum DC Current Measurement | 1000A dc | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1500V dc | |
| Maximum Resistance Measurement | 60K | |
| Model Number | 393/E | |
| AC Voltage Resolution | 0.1V ac | |
| AC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Current Resolution | 100mA | |
| Resistance Measurement Accuracy | 1 % RD + 5 Digits | |
| AC Current Resolution | 100mA | |
| Minimum Operating Temperature | -10°C | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| Maximum Jaw Opening | 34mm | |
| DC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| Clamp Meter Type | Solar Clamp Meter | |
| DC Voltage Resolution | 1 V dc | |
| Maximum Operating Temperature | 50°C | |
| Width | 84mm | |
| Length | 281mm | |
| Standards/Approvals | IEC 610102033, IEC 610101, IEC 610102032 | |
| Weight | 520g | |
| Height | 49mm | |
| True RMS | Yes | |
| Functions Measured | Audio Polarity, DC Power, Visual Continuity | |
| Safety Category Level | CAT IV, CAT III | |
| Maximum AC Current Measurement | 2500A ac | |
| Display Type | Backlight | |
| Power Source | Battery | |
| Safety Category Voltage | 1500V dc | |
| Battery Type | 2 x AA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Fluke | ||
Product Type Clamp Meter | ||
Resistance Resolution 10Ω | ||
Maximum DC Current Measurement 1000A dc | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1500V dc | ||
Maximum Resistance Measurement 60K | ||
Model Number 393/E | ||
AC Voltage Resolution 0.1V ac | ||
AC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Current Resolution 100mA | ||
Resistance Measurement Accuracy 1 % RD + 5 Digits | ||
AC Current Resolution 100mA | ||
Minimum Operating Temperature -10°C | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
Maximum Jaw Opening 34mm | ||
DC Voltage Accuracy ±1 % rdg + 5 Digits | ||
Clamp Meter Type Solar Clamp Meter | ||
DC Voltage Resolution 1 V dc | ||
Maximum Operating Temperature 50°C | ||
Width 84mm | ||
Length 281mm | ||
Standards/Approvals IEC 610102033, IEC 610101, IEC 610102032 | ||
Weight 520g | ||
Height 49mm | ||
True RMS Yes | ||
Functions Measured Audio Polarity, DC Power, Visual Continuity | ||
Safety Category Level CAT IV, CAT III | ||
Maximum AC Current Measurement 2500A ac | ||
Display Type Backlight | ||
Power Source Battery | ||
Safety Category Voltage 1500V dc | ||
Battery Type 2 x AA | ||
Fluke Clamp Meter, 2500A Maximum AC Current Measurement, 1500V Safety Category Voltage - FLUKE-393/E
Features and Benefits:
• Measures up to 1500V DC for high-voltage solar strings
• AC range extends to 2500A for large conductor assessments
• Jaw opening 34mm permits clamping over sizeable conductors
• Resistance measurement reaches 60KΩ for circuit diagnostics
• Backlit display aids visibility in dim working conditions
Applications
• Ideal for industrial mains and distribution system checks
• Used for large current measurement in generator testing
• Can be used for insulation loop and continuity verification
• Appropriate for maintenance on heavy-duty electrical installations
What battery type does it use and how is power supplied?
Which safety categories are provided for on-site use?
How precise are AC and DC current readings?
What voltage and resistance resolutions are available?
ลิงก์ที่เกี่ยวข้อง
- Fluke 393FC/E Clamp Meter CAT IV
- Fluke 377 FC Clamp Meter CAT III Non-Contact Voltage Detector
- Fluke A283FC EUR Clamp Meter CAT IV
- Fluke 378 FC Clamp Meter CAT IV 600 V Non-Contact Voltage
- Fluke 381 Clamp Meter CAT III Non-Contact Voltage Detector
- Fluke 376 Clamp Meter CAT IV Non-Contact Voltage Detector
- Fluke 374 FC Clamp Meter CAT IV Non-Contact Voltage Detector
- Fluke 375 FC Clamp Meter CAT IV Non-Contact Voltage Detector