Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge
- RS Stock No.:
- 135-584
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2910336
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 135-584
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2910336
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Type 1 Surge Protection Plug | |
| Maximum Voltage | 385V ac | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 40kA | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 55.3mm | |
| Length | 17.5mm | |
| Standards/Approvals | EN 60664-1 / EN 61643-11, IEC 61643-11 | |
| Height | 52.4mm | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Type 1 Surge Protection Plug | ||
Maximum Voltage 385V ac | ||
Mount Type Base Mount | ||
Maximum Surge Current 40kA | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 55.3mm | ||
Length 17.5mm | ||
Standards/Approvals EN 60664-1 / EN 61643-11, IEC 61643-11 | ||
Height 52.4mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is a Type 1 UL Recognized SPD and IEC type 2 surge protection plug with a varistor and thermal disconnect. It is designed for use with VAL US base elements, providing optical and mechanical fault warnings.
Mechanical coding of all slots for easy identification
Consists of base element and plug for convenient use
Provides reliable surge protection for VAL US base elements
Easy to replace and install
Complies with UL and IEC standards for quality assurance
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 80 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 65 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL Surge Protection Plug 960V ac Maximum Voltage Rating 30 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL Surge Protection Plug 690V ac Maximum Voltage Rating 30 kA Maximum Surge Current Type 1 Surge