Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 135-978
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2807599
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 135-978
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2807599
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Arrester Protection Module | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 385V ac | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 40kA | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 52.4mm | |
| Depth | 17.5mm | |
| Height | 55.3mm | |
| Standards/Approvals | IEC 61643-11 | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester Protection Module | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 385V ac | ||
Mount Type Base Mount | ||
Maximum Surge Current 40kA | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 52.4mm | ||
Depth 17.5mm | ||
Height 55.3mm | ||
Standards/Approvals IEC 61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for IT systems with a voltage rating of 230 V AC. It offers high capacity protection with its varistor technology, thermal monitoring, and visual fault warning. The plug is known for its quality, rapid installation, easy testing, and insulation measurement.
Easy testing and insulation measurement with pluggable protection modules
Wide range of applications due to various nominal voltages
High degree of modularity for individual solutions
Visual fault warning for easy identification of issues
Durable construction with a black housing made of PA 6.6 material
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 80 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL-MS 230 Surge Arrester 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 175V ac Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester