Phoenix Contact, F-MS Surge Protection Plug 260V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- RS Stock No.:
- 131-819
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2909844
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 131-819
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2909844
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Surge Protection Plug | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 260V ac | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 40A | |
| Series | F-MS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 52.4mm | |
| Depth | 55.3mm | |
| Standards/Approvals | EN 61643-11, IEC 61643-11 | |
| Length | 17.5mm | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Surge Protection Plug | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 260V ac | ||
Mount Type Base Mount | ||
Maximum Surge Current 40A | ||
Series F-MS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 52.4mm | ||
Depth 55.3mm | ||
Standards/Approvals EN 61643-11, IEC 61643-11 | ||
Length 17.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed as a replacement plug for the corresponding complete item. It features a spark gap with high insulation voltage strength, suitable for use with a VAL MS 400 ST in series connection.
Optical surge protection fault message for quick identification
Residual current of 3 μA for added safety
Easy to install and maintain
Compact size fits in tight spaces
Visual indicator for surge protection status
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact, F-MS Surge Protection Plug 415V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, F-MS Surge Protection Plug 415V ac Maximum Voltage Rating 80 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, F-MS Surge Protection Plug 264V ac Maximum Voltage Rating 50 A Maximum Surge Current Type 1/2 Surge
- Phoenix Contact, F-MS Surge Protection Plug 30 A Maximum Surge Current Type 2 Surge Protection Plug
- Phoenix Contact, VAL Surge Protection Plug 415V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 335V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 75V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 350V ac Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge