Phoenix Contact, VAL Surge Protection Plug 415V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- RS Stock No.:
- 131-824
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2858962
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 131-824
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2858962
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Suppressor Type | Type 2 Surge Protection Plug | |
| Maximum Voltage | 415V ac | |
| Mount Type | Base Mount | |
| Maximum Surge Current | 40A | |
| Packaging | 1 pieces | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0110-1/IEC 60664-1/VDE 0675-6, IEC 61643-11, EN 61643-11 | |
| Depth | 55.3mm | |
| Height | 52.4mm | |
| Length | 17.5mm | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Suppressor Type Type 2 Surge Protection Plug | ||
Maximum Voltage 415V ac | ||
Mount Type Base Mount | ||
Maximum Surge Current 40A | ||
Packaging 1 pieces | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0110-1/IEC 60664-1/VDE 0675-6, IEC 61643-11, EN 61643-11 | ||
Depth 55.3mm | ||
Height 52.4mm | ||
Length 17.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for IT systems with a voltage rating of 230 V AC. It offers high capacity protection with its varistor technology, thermal monitoring, and visual fault warning. The plug is known for its quality, rapid installation, easy testing, and insulation measurement.
Easy testing and insulation measurement with pluggable protection modules
Wide range of applications due to various nominal voltages
High degree of modularity for individual solutions
Visual fault warning for easy identification of issues
Durable cons
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact, VAL Surge Protection Plug 415V ac Maximum Voltage Rating 80 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 440V ac Maximum Voltage Rating 20 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 350V ac Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 750V ac Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 580V ac Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 75V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, VAL Surge Protection Plug 335V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge
- Phoenix Contact, F-MS Surge Protection Plug 415V ac Maximum Voltage Rating 40 A Maximum Surge Current Type 2 Surge