Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1-1/2 in
- RS Stock No.:
- 203-7130
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXA-B-TS6-40-M2-V13T-9.3-K-75-20-V4
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB36,090.36
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB38,616.69
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 10 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB36,090.36 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7130
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXA-B-TS6-40-M2-V13T-9.3-K-75-20-V4
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1-1/2 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 → 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel Cast | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | TÜV 968/V 1039.00/18, CRN CE mark (see declaration of conformity) to EU directive for machinery, SIL 2 | |
| Model Number | 8060536 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1-1/2 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 → 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel Cast | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals TÜV 968/V 1039.00/18, CRN CE mark (see declaration of conformity) to EU directive for machinery, SIL 2 | ||
Model Number 8060536 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1-1/2 inch Inlet Port size, 1 to 1/2 inch Outlet Port size - VZXA-B-TS6-40-M2-V13T-9.3-K-75-20-V4, Numeric Part Number: 8060536
This pneumatically actuated valve controls fluid flow in automated systems using a pneumatically driven mechanism with a spring return arranged to default closed. It is designed for demanding industrial environments requiring threaded inlet and outlet connections and compatibility with machinery directives and safety integrity levels. The valve's angle-seat configuration and cast stainless steel construction make it suitable for processes needing robust flow shut-off under elevated temperature and moderate pressure conditions.
Features and Benefits:
• Spring return NC design enables fail-safe closure on Air loss
• Cast stainless steel body provides corrosion resistance
• Rated for continuous use at temperatures up to 180°C
• Operates reliably to a maximum pressure of 10 bar
• Female DIN ISO 228 inlet affords secure threaded connection
• G-thread female outlet permits standardised downstream fittings
• Cast stainless steel body provides corrosion resistance
• Rated for continuous use at temperatures up to 180°C
• Operates reliably to a maximum pressure of 10 bar
• Female DIN ISO 228 inlet affords secure threaded connection
• G-thread female outlet permits standardised downstream fittings
Applications
• Suitable for steam control in industrial heating systems
• Ideal for process isolation in chemical plant piping
• Used for automated fill and drain operations in vessels
• Can be used for flow control in food-processing lines
• Used with machine assemblies requiring CE and CRN compliance
• Ideal for process isolation in chemical plant piping
• Used for automated fill and drain operations in vessels
• Can be used for flow control in food-processing lines
• Used with machine assemblies requiring CE and CRN compliance
What port sizes are available for connection?
The valve accepts a 1-1/2 in female inlet and an outlet sized 1 to 1/2 in with threaded connections.
How does the valve behave during power or Air supply failure?
The spring return mechanism moves the valve to its normally closed position when pneumatic supply is removed.
What standards or certifications relate to safety and machinery directives?
It carries TÜV certification and meets SIL2 requirements and has CE and CRN indications for machinery directive conformity.
Which valve orientation best matches pipeline layout?
The angle-seat design provides a Compact flow path suited to installations where directional change and tight shut-off are required.
What material considerations affect suitability for corrosive media?
The cast stainless steel construction enhances resistance to corrosive environments compared with non-stainless alternatives.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in