Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1/8 in

ยอดรวมย่อย (1 ชิ้น)*

THB46,169.72

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB49,401.60

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 09 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB46,169.72

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7046
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXA-B-TS6-50-M2-V13T-10-M-90-26-V4
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1/8 in

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

2 in

Inlet Thread Standard

DIN ISO 228

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Valve Material

Stainless Steel Casting

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Temperature

180°C

Standards/Approvals

SIL 2, TÜV, CRN, CE mark

Model Number

8060539

COO (Country of Origin):
IN

Festo Pneumatic Actuated Valve, 10 bar Maximum Operating Pressure, 180 °C Maximum Operating Temperature - VZXA-B-TS6-50-M2-V13T-10-M-90-26-V4, Numeric Part Number: 8060539


This pneumatic actuated valve is a spring-return, normally closed angle-seat valve designed for industrial fluid control where automated on/off operation is required. It is constructed from stainless steel casting and interfaces via threaded connections, providing compatibility with standard pipe fittings in process and plant systems. The unit is suitable for demanding environments that require controlled pneumatic actuation and robust material construction.

Features and Benefits:


• Spring-return mechanism ensures fail-safe closure on Air loss
• Rated for continuous operation up to 10 bar working pressure
• Withstands media temperatures as high as 180°C for steam use
• Female G-threaded outlet and DIN ISO 228 inlet for pipeline compatibility
• Angle-seat geometry delivers low-flow resistance and fast cycling

Applications


• Suitable for high-temperature steam isolation in process plants
• Ideal for automated valve stations in chemical production
• Used for fluid control within food processing lines requiring threaded connections
• Can be used for pneumatic control in utilities and district heating systems

What port sizes does the valve accept?


The valve accepts a 1/8 in inlet and a 2 in outlet, facilitating connection between smaller supply lines and larger process lines.

Which materials make it appropriate for corrosive environments?


The valve body is manufactured from stainless-steel casting, offering enhanced resistance to corrosion compared with standard alloys.

How does the return mechanism affect safety during Air supply failure?


The spring return drives the actuator to the closed position when pneumatic supply is lost, providing a mechanical safety response without external power.

What approvals cover industrial and safety considerations?


It holds SIL2 classification and has TÜV, CRN and CE mark approvals, indicating conformity with specified safety and regulatory standards.

ลิงก์ที่เกี่ยวข้อง