Festo Angle Seat type Pneumatic Actuated Valve, 13.5 bar, G, Female 1-1/4 in

ยอดรวมย่อย (1 ชิ้น)*

THB28,926.31

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB30,951.15

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 17 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB28,926.31

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7129
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXA-B-TS6-32-M2-V13T-13.5-K-75-20-V4
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Inlet Port Size

1-1/4 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1 → 1/4 in

Inlet Thread Standard

G

Maximum Operating Pressure

13.5 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Valve Material

Stainless Steel Casting

Maximum Operating Temperature

180°C

Standards/Approvals

No

Model Number

8060534

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 13.5 bar Maximum Operating Pressure, 1-1/4 inch Inlet Port size - VZXA-B-TS6-32-M2-V13T-13.5-K-75-20-V4, Numeric Part Number: 8060534


This pneumatic-actuated valve is a threaded angle-seat device designed for automated fluid control in industrial systems. It operates with a pneumatic actuator to modulate flow and is intended for applications requiring remote actuation, high-pressure handling and compatibility with standard G-thread piping. The valve assembly uses a spring-return mechanism and is suited to processes that demand reliable shut-off and temperature resilience.

Features and Benefits:


• Spring-return design provides fail-safe normally closed positioning
• Rated for 13.5 bar maximum operating pressure for robust process control
• Stainless-steel cast body offers corrosion resistance in process media
• Female G-threaded inlet and outlet enable straightforward threaded connections
• Operates across -10°C to 180°C temperature range for high-temperature use
• Angle-seat configuration reduces flow resistance and improves longevity

Applications


• Suitable for steam distribution systems in industrial plants
• Ideal for controlling gas supply lines in process automation
• Used with pneumatic control panels for remote shut-off tasks
• Can be used for hot water and thermal fluid circuits in factories
• Suitable for retrofit projects requiring 1-1/4 in pipe integration

What is the inlet and outlet connection arrangement for pipework integration?


Both ports use female G threads and are designed for threaded connection to G-standard pipework, with the inlet sized at 1-1/4 in and the outlet at 1 to 1/4 in to match common process pipework.

How does the actuator behave during loss of supply pressure?


The actuator includes a spring-return mechanism that drives the valve to its normally closed position when pneumatic supply is removed, ensuring shut-off without external power.

What materials contact the process media and how does that affect maintenance?


The valve body is formed from stainless-steel casting, which reduces corrosion-related wear and typically extends inspection intervals compared with non-metallic bodies.

Which temperature and pressure conditions define safe operation?


The unit is specified to operate up to 180°C and at pressures up to 13.5 bar

systems should be engineered so Peak conditions do not exceed these limits.

ลิงก์ที่เกี่ยวข้อง