Eaton 1A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2742
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199193 PKZM0-1-SPI32
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,714.20
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,044.19
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 13 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,714.20 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2742
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199193 PKZM0-1-SPI32
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 1A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 1A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 1A, 690V Supply Voltage - 199193 PKZM0-1-SPI32
This motor protection circuit breaker is essential for safeguarding electrical systems against overload and phase failure. It enhances the efficiency and reliability of motor starter combinations by protecting against potential faults within the electrical circuit.
Features & Benefits
• Phase-failure sensitivity enhances operational safety
• High breaking capacity of up to 150kA for robust protection
• Effective operation in temperatures ranging from -25 to 40°C
• Push-in terminals allow for easy and secure installation
• Designed for a lifespan of up to 100,000 operations
• Provides protection against direct contact and electrical shocks
Applications
• Used in motor starter combinations for improved protection
• Ideal for industrial settings requiring effective load management
• Suitable for integration with high-voltage electrical systems
• Designed for three-pole circuit breaker setups
What should I consider for compatibility with existing electrical systems?
Review your systems specifications, particularly voltage ratings and current capacities, to ensure compatibility.
How it can be determine the appropriate installation method?
Consult the installation guidelines for mounting requirements, including necessary rail sizes for secure placement.
Can the circuit breaker operate in higher temperature environments?
The device is designed to function within specified temperature limits; exceeding these may affect performance.
What maintenance is required for effective operation?
Regular inspections for wear and secure connections are recommended to maintain optimal functionality.
How can it be address operational issues?
If issues arise, check the integrity of electrical connections and settings; consult technical support if necessary.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A 690V -25 °C
- Eaton 630 mA 690V -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C