Eaton 160mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2738
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199189 PKZM0-0,16-SPI32
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,885.53
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,227.52
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,885.53 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2738
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199189 PKZM0-0,16-SPI32
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 160mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 160mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 160mA, 690V Supply Voltage - 199189 PKZM0-0,16-SPI32
This motor protection circuit breaker is designed to protect electrical motors from overloads and faults. Its 3-pole configuration provides a reliable solution for automation and electrical applications, making it well-suited for motor starter combinations.
Features & Benefits
• Current rating of 160 mA ensures effective operation
• High breaking capacity of 150 kA enhances safety
• Phase-failure sensitivity prevents potential motor damage
• Integrated screw and push-in terminals streamline installation
• Operates within a temperature range of -25 to 40°C
• Capable of handling 100,000 electrical and mechanical operations
Applications
• Utilised in motor starter combinations for effective control
• Compatible with motors classified as efficiency class IE3
• Offers branch circuit protection in industrial settings
• Effective in challenging operational conditions
• Can be installed in electrical panels that require robust circuit protection
What type of terminals does this device have?
It includes screw terminals on the feed side and push-in terminals on the output side.
How does it provide protection against phase failures?
The integrated phase-failure sensitivity ensures that motors do not operate under unsafe conditions, thus preventing potential damage.
What maintenance is required for this circuit breaker?
Regular inspections are advisable to ensure continued functionality.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 160mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C