Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2705
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199156 PKZM0-6,3-PI
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB5,364.07
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,739.55
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 5 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,364.07 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2705
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199156 PKZM0-6,3-PI
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 6.3A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 6.3A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 6.3A, 690V Supply Voltage - 199156 PKZM0-6,3-PI
This motor protection circuit breaker is designed to offer essential electrical safety for industrial settings. By combining advanced technology with durable components, it ensures dependable performance in diverse conditions. The device accommodates significant motor ratings and facilitates easy installation, making it a vital component in automation and electrical safety.
Features & Benefits
• Maximum current rating of 6.3A
• High breaking capacity of 150kA for effective fault protection
• Push-in terminal connection for ease of installation and maintenance
• Phase-failure sensitivity enhances safety
• Operating temperature range of -25 to 55°C
• Complies with various international certification standards for dependability
Applications
• Ideal for motor starter combinations to enhance performance
• Protects three-phase motor circuits effectively
• Suitable for various automated machinery configurations
• Safeguards electrical installations in manufacturing environments
• Compatible with motors classified under efficiency class IE3
How does the circuit breaker protect against overload?
It features an overload release mechanism that trips during excessive current, thus preventing damage.
Can this unit be installed easily in an existing setup?
Yes, it is designed with a push-in terminal connection for straightforward integration into current systems.
Is routine maintenance required after installation?
Regular inspections are advisable to ensure safety and reliability, though the robust design necessitates minimal maintenance.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A 690V -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C