Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

ยอดรวมย่อย (1 ชิ้น)*

THB5,754.28

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB6,157.08

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB5,754.28

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
240-2703
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
199154 PKZM0-2,5-PI
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

2.5A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Starter Combination

Series

PKZM 0

Overall Length

75mm

Overall Width

45mm

Overall Depth

75mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 2.5A, 690V Supply Voltage - 199154 PKZM0-2,5-PI


This motor protection circuit breaker is intended to provide protection for motors in a range of industrial applications. With a current rating of 2.5 A, it operates effectively under diverse electrical conditions, serving as a crucial component in motor starter combinations. Its robust construction and high breaking capacity enhance safety and performance, catering to the needs of professionals in automation and electrical fields.

Features & Benefits


• Offers motor protection with a breaking capacity of 150 kA

• Incorporates push-in terminals for simple and secure connections

• Functions within a wide temperature range of -25 to 40°C

• Designed for three-pole operation for varying configurations

• Provides sensitive phase failure detection for additional safety

• Boasts a lifespan of 100,000 electrical operations for endurance

Applications


• Suitable for motors up to 0.75 kW

• Applicable for branch circuits and group installations

• Ideal for scenarios needing high breaking capacity protection

• Designed for systems operating at 690 V for industrial settings

• Utilised in combination starter systems for improved efficiency

What voltage range can it handle effectively?


It operates at a rated voltage of 690 V, ensuring compatibility with high-power systems.

How does it safeguard the motor from overloads?


The device includes an overload release current setting, offering protection against excessive current conditions.

Can it be installed in confined spaces?


Yes, the design allows installation in various configurations, including top-hat rails.

What kind of terminals does it use?


It employs push-in terminals, facilitating straightforward and secure connections.

Is it suitable for outdoor use?


This device is designed for indoor applications, given its IP20 protection rating.

Note

Eaton formerly known as Moeller

ลิงก์ที่เกี่ยวข้อง