Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2718
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199169 PKZM0-2,5-T-PI
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB5,978.06
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,396.52
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 2 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,978.06 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2718
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199169 PKZM0-2,5-T-PI
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 2.5A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Transformer Protection | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2.5A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Transformer Protection | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton Motor Protection Circuit Breaker, 690V Supply Voltage, 2.5A Current Rating - 199169 PKZM0-2,5-T-PI
This motor protection circuit breaker by Eaton with a current rating of 2.5 A is an essential component for transformer protection. It provides efficient protection for motors, with the added benefit of compatibility with motors of efficiency class IE3. The transformer-protective circuit-breaker ensures safety and reliability for motor operations, making it a crucial asset in the electrical and mechanical industries.
Features & Benefits
• Suitable for protecting transformers with high inrush current
• Can be easily snapped onto IEC/EN 60715 top-hat rail for convenient installation
• Offers a wide temperature operating range for versatile applications
• Provides a high degree of protection against mechanical shock and environmental factors
• Features push-in terminals for efficient and secure connections
Applications
• Ideal for safeguarding transformers with high inrush current
• Suitable for use in transformer protection systems
• Can be used for motors with efficiency class IE3
Can it be easily installed on an IEC/EN 60715 top-hat rail?
Yes, it can be conveniently snapped onto the rail for installation.
Will it provide adequate protection for motors with efficiency class IE3?
Yes, it is suitable for motors with efficiency class IE3, ensuring reliable protection.
Is it compatible with transformers with high inrush current?
Yes, it is specifically designed to protect transformers with high inrush current.
Can it withstand mechanical shocks and environmental conditions?
Yes, it offers a high degree of protection against mechanical shock and environmental factors.
Does it offer secure connections with push-in terminals?
Yes, it features push-in terminals for efficient and secure connections.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C