Eaton 2.5A, 4 A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 229-9473
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 229835 PKZM0-4-SC
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 229-9473
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 229835 PKZM0-4-SC
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 2.5A, 4A | |
| Motor Protection Component | Motor Controller | |
| Supply Voltage | 690V | |
| Motor Protection System | IE3 Efficiency Class Motor | |
| Series | PKZM 0 | |
| Sensing Type | Thermomagnetic | |
| Overall Length | 92.4mm | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CSA, VDE 0660, IEC/EN 60947 | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 2.5A, 4A | ||
Motor Protection Component Motor Controller | ||
Supply Voltage 690V | ||
Motor Protection System IE3 Efficiency Class Motor | ||
Series PKZM 0 | ||
Sensing Type Thermomagnetic | ||
Overall Length 92.4mm | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CSA, VDE 0660, IEC/EN 60947 | ||
Number of Poles 3 | ||
Eaton PKZM0 Series Motor Protection Circuit Breaker, 2.5 to 4A, 690V Supply Voltage - 229835 PKZM0-4-SC
This motor protection circuit breaker is essential for industrial motor safety, protecting against overloads and short circuits. It is suitable for three-phase applications and operates efficiently within a 690V circuit.
Features & Benefits
• Protects motors with insulation rated up to IE3 efficiency
• Functions effectively in harsh conditions with a temperature range of -25 to 40°C
• High breaking capacity of 150kA enhances safety
• User-friendly, featuring screw and spring cage terminals
• Sensitive to phase failure for early issue detection
• Handles currents up to 4A without compromising performance
Applications
• Provides robust protection for heavy-duty motors
• Ideal for automation systems needing precise motor control
• Works with various three-phase motor controllers
• Suitable for installations in environments with temperature variations
What is the maximum operational power this device can handle?
It can manage up to 3kW at 690V.
Can this device be installed outdoors?
With a degree of protection rated at IP20, it is not suitable for outdoor use without additional enclosure.
Is it compatible with all types of motors?
It is specifically designed for use with IE3 class motors.
How many poles does this circuit breaker have?
This circuit breaker features three poles, appropriate for three-phase configurations.
What types of terminals does it utilise for connections?
It employs both screw and spring cage terminals for versatile installation options.
Note
Replacement part code: PKZM0-4-SPI16 / Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 2.5A 690V -25 °C
- Eaton 2.5A 690V ac -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A 690V -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A 690V ac -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C