RS PRO Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP65, TPE Housing, 400V ac, 10A
- RS Stock No.:
- 136-240
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,373.70
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,469.86
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,373.70 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 136-240
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | TPE | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 191mm | |
| Width | 41mm | |
| Depth | 61.5mm | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 25000000Cycles | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Operating Force | 0.15Nm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material TPE | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 191mm | ||
Width 41mm | ||
Depth 61.5mm | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 25000000Cycles | ||
Conduit Entry M20x1.5 Cable Gland | ||
Operating Force 0.15Nm | ||
- COO (Country of Origin):
- IT
RS PRO Thermoplastic Limit Switch, Adjustable Stainless Lever, 1 NO+ 1 NC
Discover the power of precise control with the RS PRO Thermoplastic Limit Switch, a perfect solution for high-performance industrial applications. Whether you're working with manufacturing equipment, automation systems, or monitoring machinery, this versatile limit switch delivers reliability where it matters most.
Why Would You Choose This Limit Switch?
At the heart of this switch is an adjustable nylon roller lever (Ø 22 mm) that provides smooth and consistent actuation, designed for wear resistance even in the toughest environments. Its reinforced thermoplastic body guarantees resilience, ensuring that the switch withstands the rigours of industrial use. The aesthetic and durable design means it not only performs under pressure but looks good doing it.
Snap Action Contacts for Fast Response
Expect quick, reliable response times thanks to the snap action contacts, ensuring that your operations remain efficient and on track, no matter the demands.
With the RS PRO Thermoplastic Limit Switch, you get a combination of precision, durability, and versatility to enhance your industrial systems' safety, efficiency, and reliability. Whether it's detecting objects, monitoring positioning, or controlling movement, this limit switch has you covered.
Features and Benefits
Standards Met
Applications
ลิงก์ที่เกี่ยวข้อง
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V, 10A
- RS PRO Spring Lever Limit Switch IP65 400V ac, 10A
- RS PRO Lever Limit Switch IP65 400V, 10A
- RS PRO Safety Limit Switch IP65 400V ac, 10A
- RS PRO Plunger Limit Switch IP65 400V ac, 10A