8.3kVA 1 Output Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 252-965
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 201062 STZ8,3(*/*)
- ผู้ผลิต:
- Eaton
เลิกผลิตแล้ว
- RS Stock No.:
- 252-965
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 201062 STZ8,3(*/*)
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 8.3kVA | |
| Number of Outputs | 1 | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 8.3kVA | ||
Number of Outputs 1 | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series STZ control transformer stands as a pinnacle of reliability and efficiency in electrical solutions. Designed specifically for branch circuits, this transformer offers an impressive rated power of 8.3 kVA, ensuring robust performance across a wide range of applications. Its dual input voltage capabilities expand from 50 to 950 V, catering to various operational needs while maintaining accuracy with a ± 5 % tolerance. With reinforced insulation and a fully vacuum-impregnated design, users benefit from heightened safety and durability, making it suitable for both isolating and safety functions. The compact dimensions and advantageous thermal characteristics enable seamless integration into existing systems, ensuring minimal disruption in operational environments.
Robust construction ensures durability in demanding environments
Designed for varied applications including control and safety functions
Optimises energy efficiency with significant load dissipation capabilities
Highly adaptable to diverse electrical systems with varying input ranges
Reinforced insulation promotes enhanced safety for operators
Lightweight design aids in easier installation and maintenance
Designed for varied applications including control and safety functions
Optimises energy efficiency with significant load dissipation capabilities
Highly adaptable to diverse electrical systems with varying input ranges
Reinforced insulation promotes enhanced safety for operators
Lightweight design aids in easier installation and maintenance
ลิงก์ที่เกี่ยวข้อง
- Eaton 5.3kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.4kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.1kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.315kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE