Eaton 0.1kVA 1 Output Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

เลิกผลิตแล้ว
RS Stock No.:
251-951
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
204939 STN0,1(*/*)
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Primary Voltage Rating

100 → 690 ± 5 %V

Secondary Voltage Rating

12 – 250V

Power Rating

0.1kVA

Number of Outputs

1

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

COO (Country of Origin):
AT
The Eaton STN Control transformer offers unmatched efficiency and reliability for various industrial applications. Expertly designed to accommodate a wide input voltage range from 100 to 690 V, it is perfect for environments where flexibility is paramount. With a rated output voltage of 12 to 250 V, this transformer delivers exceptional performance in demanding settings.

Specialised for single phase control systems
Enhanced corrosion resistance ensures longevity
Unique heat dissipation properties for safe operation
Built for high efficiency and low operational costs
CE and UL certified for global compatibility