2kVA 1 Output Chassis Mounting Transformer, 12 - 250V, CE, CSA, IEC/EN, UL Recognized, VDE

ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
RS Stock No.:
253-304
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
204995 STN2,0(*/*)
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Primary Voltage Rating

100 - 690V

Secondary Voltage Rating

12 - 250V

Power Rating

2kVA

Number of Outputs

1

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
AT
The Eaton Moeller series STN Control transformer is expertly engineered for seamless integration into various applications requiring dependable voltage management. This control transformer guarantees optimal performance with a robust design, allowing it to handle input voltages ranging from 100 to 690 V, while providing an output voltage from 12 to 250 V. Its compact dimensions and lightweight construction, featuring a product weight of just 19.9 kg, make it an ideal choice for installations where space is at a premium. Compliant with stringent certifications, this transformer is CE Marked and adheres to international standards, ensuring both safety and reliability. With efficiency ratings that surpass market expectations, it delivers a remarkable no-load and short-circuit loss performance, making it a strong contender for energy-conscious operations.

Designed with separate windings for enhanced reliability
Fully vacuum-impregnated for improved durability and longevity
Connection lugs facilitate straightforward installation for configurations over 115 A
Constructed with insulation class B to withstand rigorous conditions
Shows robust thermal stability, suitable for challenging environments
Efficiently dissipates heat, ensuring optimal operational performance
Offers advanced electromagnetic compatibility to avert interference
Tested for high resistance against ultra-violet (UV) radiation, adding to its resilience
Properly equipped for branch circuits, complying with UL/CSA standards
Engineered with a strong short-circuit resistance to safeguard against electrical faults