Eaton 5.3kVA 1 Output Chassis Mounting Transformer, 12 - 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 250-840
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 201060 STZ5,3(*/*)
- ผู้ผลิต:
- Eaton
เลิกผลิตแล้ว
- RS Stock No.:
- 250-840
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 201060 STZ5,3(*/*)
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Primary Voltage Rating | 50 - 950 ± 5V | |
| Secondary Voltage Rating | 12 - 1000V | |
| Power Rating | 5.3kVA | |
| Number of Outputs | 1 | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 - 950 ± 5V | ||
Secondary Voltage Rating 12 - 1000V | ||
Power Rating 5.3kVA | ||
Number of Outputs 1 | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series STZ control transformer is engineered for high performance in a range of industrial applications. Designed to accommodate a broad voltage range from 50 to 950 ± 5% V, this transformer ensures reliable output voltages between 12 and 1000 V. Built with reinforced insulation and fully vacuum-impregnated components, it provides dependable performance under varying environmental conditions. Weighing 40 kg, it integrates seamlessly into existing systems while meeting rigorous safety and efficiency standards. The transformer is ideal for branch circuits in compliance with UL/CSA requirements, making it a perfect choice for professional use. Its compact dimensions and robust specifications make it a standout solution for those in need of a reliable power source in complex electrical configurations.
Efficiently manages a wide input voltage range
Designed with fully encapsulated components for enhanced durability
Meets stringent international safety standards
Offers reinforced insulation for improved reliability
Optimised for minimal heat dissipation during operations
Features a robust single-phase control design
Suitable for various applications, including isolating and safety functions
Facilitates easy integration into existing circuits
Designed with fully encapsulated components for enhanced durability
Meets stringent international safety standards
Offers reinforced insulation for improved reliability
Optimised for minimal heat dissipation during operations
Features a robust single-phase control design
Suitable for various applications, including isolating and safety functions
Facilitates easy integration into existing circuits
ลิงก์ที่เกี่ยวข้อง
- 8.3kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.4kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.315kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.1kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE