1kVA 1 Output Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 252-904
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204991 STN1,0(*/*)
- ผู้ผลิต:
- Eaton
เลิกผลิตแล้ว
- RS Stock No.:
- 252-904
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204991 STN1,0(*/*)
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Primary Voltage Rating | 100 → 690 ± 5 %V | |
| Secondary Voltage Rating | 12 – 250V | |
| Power Rating | 1kVA | |
| Number of Outputs | 1 | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 100 → 690 ± 5 %V | ||
Secondary Voltage Rating 12 – 250V | ||
Power Rating 1kVA | ||
Number of Outputs 1 | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- AT
The Eaton Moeller series STN control transformer, rated at 1 kVA, is engineered to deliver exceptional performance across a broad input voltage range. Designed for flexibility, it accommodates input voltages from 100 to 690 V with a precise output voltage adjustment between 12 to 250 V. Built for durability and reliability, this transformer features fully vacuum-impregnated windings, ensuring robust protection against environmental factors. The compact design allows for easy integration into various applications while offering high efficiency, making it suitable for branch circuits. With a steadfast commitment to compliance standards, the device is CE marked and certified by various international standards including UL and CSA. Eatons commitment to quality is exemplified in this product, which is crafted to meet stringent requirements in performance and energy efficiency.
Compact design facilitates easy installation in confined spaces
Fully vacuum-impregnated windings enhance durability
Wide input voltage range provides flexibility for various applications
High efficiency rating ensures optimal energy consumption
Robust compliance with international safety standards offers peace of mind
Separate windings minimise the risk of interference between circuits
Insulation class B caters to a broad range of operating conditions
Supports both threaded lug and termination connections for greater versatility
Fully vacuum-impregnated windings enhance durability
Wide input voltage range provides flexibility for various applications
High efficiency rating ensures optimal energy consumption
Robust compliance with international safety standards offers peace of mind
Separate windings minimise the risk of interference between circuits
Insulation class B caters to a broad range of operating conditions
Supports both threaded lug and termination connections for greater versatility