Phoenix Contact SOL-ES-PRO-RC Environmental Sensor with and RS485, RTU
- RS Stock No.:
- 509-638
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1074982
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 509-638
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1074982
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Environmental Sensor | |
| Interface Type | RS485, RTU | |
| Standards/Approvals | RoHS, IEC 617241, Class A | |
| Model Number | SOL-ES-PRO-RC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Environmental Sensor | ||
Interface Type RS485, RTU | ||
Standards/Approvals RoHS, IEC 617241, Class A | ||
Model Number SOL-ES-PRO-RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor is an advanced silicon solar radiation device designed to provide precise measurements of irradiation intensity in photovoltaic systems. Engineered by phoenix contact, it features Modbus/RTU communication for seamless data transfer via RS-485, ensuring that users receive accurate performance metrics for their solar setups. Ideal for integration within The Phoenix Contact weather station, this product is perfectly suited for monitoring environmental conditions critical to optimising solar energy production. Its robust construction and plug-and-play compatibility facilitate effortless installation and reliable operation, making it a vital component for any solar energy project.
Equipped with internal temperature measurement for enhanced accuracy
Specifically designed to interface with the phoenix contact weather station
Meets IEC 61724 1 standards for precision measurements
Compatible with other SOL ES weather sensors for streamlined data management
Features a lightweight structure making it easy to handle and install
Includes necessary accessories for straightforward setup
Provides an additional label with factory Modbus settings for user convenience
Supports data transmission rates set for optimal performance
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact SOL-ES-PRO-WS Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-WD Anemometer
- Phoenix Contact SOL-ES-BSC-PYR Sensor with and RS485
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 254mm 180 mm
- Phoenix Contact SOL Series White Polyester Reinforced with Fibreglass Junction Box 200 mm, 400mm 400 mm