Phoenix Contact SOL-ES-BSC-PYR Sensor with and RS485
- RS Stock No.:
- 497-295
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1093211
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 497-295
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1093211
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Sensor | |
| Plug Type | M12 | |
| Standards/Approvals | Class B, IEC 61724-1, ISO 9060 | |
| Length | 10mm | |
| Interface Type | RS485 | |
| Model Number | SOL-ES-BSC-PYR | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor | ||
Plug Type M12 | ||
Standards/Approvals Class B, IEC 61724-1, ISO 9060 | ||
Length 10mm | ||
Interface Type RS485 | ||
Model Number SOL-ES-BSC-PYR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor is a cutting-edge pyranometer designed specifically for measuring irradiation intensity with remarkable precision. Engineered by lambrecht meteo gmbh, it boasts a 180° aperture opening and conveys measurement values through Modbus/RTU communication (RS-485). With first-class accuracy as per ISO 9060 standards, it excels in demanding environments, making it an ideal companion for photovoltaic systems. Easily integrable with The Phoenix Contact weather station via a user-friendly Plug and Play interface, this sensor not only captures weather data efficiently but also supports various mounting options that enhance its adaptability in diverse settings. Whether for industrial use or renewable energy applications, this sensor stands as a reliable choice, backed by robust documentation which ensures users have access to comprehensive data and guidelines.
Designed for capturing weather data in photovoltaic systems
Utilises advanced Modbus/RTU protocol for seamless data transmission
Compatible with a range of accessories for varied mounting options
Includes ISO 9060 testing certificates for proven accuracy
Supports efficient calibration and maintenance procedures
Environmentally compliant with EU regulations to ensure safe use
Sturdy construction ensures durability in harsh weather conditions
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact SOL-ES-PRO-RC Environmental Sensor with and RS485, RTU
- Phoenix Contact SOL-ES-PRO-WS Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-WD Anemometer
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate
- Phoenix Contact SOL-SC SOL-SC Wall Box Polycarbonate
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 254mm 180 mm
- Phoenix Contact SOL Series White Polyester Reinforced with Fibreglass Junction Box 200 mm, 400mm 400 mm