RS PRO Adapter USB 3.1

ยอดรวมย่อย (1 ชิ้น)*

THB1,835.44

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,963.92

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 57 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,835.44

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
192-4695
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Adapter

Standards/Approvals

REACH, CE, RoHS

USB Specification

USB 3.1

COO (Country of Origin):
CN

RS PRO USB Type C to Ethernet Gigabit Adapter with Power Delivery


Introducing the RS PRO USB Type C to Ethernet Gigabit Adapter, a compact and all in one portable display solution for devices with a USB Type C connection socket. It has been designed with a male USB C connector that links to an adapter housing offering female ethernet connection port and a female USB C charging port, all in a durable housing for optimum performance. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to video cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB Type C cables are an ideal addition for greater flexibility, offering an ethernet connectivity solution to computers or laptops that have a USB Type C output in a wide range of applications

  • The compact male to female adapter has a durable housing for greater protection, especially when being used on the go

  • For additional flexibility and functionality, the female USB C port can be used to charge devices and supports power delivery up to 60W (20 V / 3 A)

  • These adapters from RS PRO provide a reliable high-speed connection

  • The Gen 2 Type C connector is smaller and more symmetrical than its predecessors, allowing it to be reversible and used either way up

  • Plug and Play - no additional software required

  • Supports Wake-on-LAN and ’Real Wow!’ (Wake-on-LAN) Technology; 10 / 100 / 1000 Mbps bandwidth with auto-detection and twisted pair crossover detection and auto-correction

  • Compatible with MacBooks, Google Pixel Chromebook and any other USB C supported devices

  • RoHS, REACH and CE compliant

  • Applications:


    USB Ethernet Adapters allow you to convert any compatible USB port into an external ethernet or wireless connection, which in turn offers the flexibility of being able to work in any kind of environment where network connection may not be readily accessible. USB ethernet adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:

  • Desktop computers

  • Laptops and notebooks

  • Games consoles

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


  • The power delivery port supports PD 2.0

  • If the device or charger uses a different protocol the charging current will drop to 500mAH or less

  • ลิงก์ที่เกี่ยวข้อง