RS PRO to HDMI Adapter USB 3.0 - 1600 x 1200 pixel

ยอดรวมย่อย (1 ชิ้น)*

THB5,134.29

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB5,493.69

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB5,134.29

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
220-6505
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Adapter

Standards/Approvals

No

Maximum Resolution

1600 x 1200 pixel

Video Connection Type

HDMI

USB Specification

USB 3.0

COO (Country of Origin):
TW

RS PRO USB 3.0 to HDMI Adapter


Introducing the range of RS PRO USB 3.0 to HDMI Adapter, ideal for connecting a VGA monitor to a computer that has a USB 3.0 output. The cable has a male USB connector and a female HDMI adapter housing that has been designed with a cable flex that connects into the adapter housing. The adapter has an ABS shell and PVC outer jacket for optimum protection and performance for signal transmission, especially when fragile connector points are being moved around. The RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environments requiring USB and HDMI connections.

Features and Benefits:


  • This range of RS PRO adapters are an ideal addition to any professional and domestic applications

  • This adapter can be used with Mirror mode, Primary mode or Extend mode to extend your current Laptop or desktop monitor

  • A cable flex connects the USB housing to the HDMI housing

  • These adapters can offer optimum signal quality with minimal interference, ensuring optimum performance

  • The HDMI adapter is suitable for supporting resolutions up to 1600 x 1200 for standard monitors or 1080p monitors

  • In addition to this, the adaptor comes with an LED indicator – Green indicates the adapter is running at USB 3.0 speed, while the red light means it is running at USB 2.0 speed

  • Adapter Connectors: USB 3.0 - Male, HDMI - Female

  • RoHS, REACH and CE compliant

  • Applications:


    USB Video Adapters allow you to convert any compatible USB port into an external video output, which in turn offers the flexibility of adding additional display monitors to a desktop computer or laptop setup. Also known as a USB Graphics Adapter, it can easily adapt a USB port into a variety of video connections which offers a flexible and convenient way of adding on multi-monitor capabilities. USB adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:

  • Desktop PC or laptop

  • Projectors

  • Why RS PRO?


    Supports 1080p video playback

    Supports screen resolution up to 2048 x 1152

    2 Channel stereo 48KHz audio integration

    Support multi-display up to 6 adapters

    LED indicator green light for USB 3.0 and red light for USB 2.0

    Compatible with Windows 10 / Win8 / Win7

    Compatible with MAC Snow Leopard and Snow Lion

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง