RS PRO to HDMI, DisplayPort, DVI Adapter USB 3.1 - 4 k

ยอดรวมย่อย (1 ชิ้น)*

THB2,375.92

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,542.23

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 10 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,375.92

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
192-4723
Distrelec หมายเลขบทความ:
304-18-369
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Adapter

Standards/Approvals

CE, REACH, RoHS

Video Connection Type

HDMI, DisplayPort, DVI

Maximum Resolution

4 k

USB Specification

USB 3.1

COO (Country of Origin):
CN

RS PRO USB Type C to DisplayPort, HDMI and DVI Adapter


Introducing the RS PRO USB Type C to DisplayPort, HDMI and DVI Adapter, a compact and all in one portable display solution for devices with a USB Type C connection socket. It has been designed with a male USB C connector that links to an adapter housing offering DisplayPort, HDMI and DVI connection ports, all in a durable housing for optimum performance. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to video cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB Type C cables are an ideal addition for greater flexibility, connecting DisplayPort, HDMI and DVI monitor to a computer or graphics card that has a USB Type C output in a wide range of applications

  • The compact male to female adapter has a durable housing for greater protection, especially when being used on the go

  • The Gen 2 Type C connector is smaller and more symmetrical than its predecessors, allowing it to be reversible and used either way up

  • These adapters from RS PRO provide a reliable high-speed connection

  • Plug and Play - no additional software required

  • Supports HDMI Resolution up to 4Kx2K @ 30Hz, DVI Resolution up to 1080P @ 60Hz and DisplayPort Resolution up to 4k @ 60Hz

  • Compatible with MacBooks, Google Pixel Chromebook and any other USB C supported devices

  • RoHS, REACH and CE compliant

  • Applications:


    USB Video Adapters allow you to convert any compatible USB port into an external video output, which in turn offers the flexibility of adding additional display monitors to a desktop computer or laptop setup. Also known as a USB Graphics Adapter, it can easily adapt a USB port into a variety of video connections which offers a flexible and convenient way of adding on multi-monitor capabilities. USB adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:

  • Desktop computer setups

  • Laptops

  • Projectors

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


  • Only one video output is supported at any one time

  • Should multiple connections be used, a priority sequence will be given to DisplayPort then HDMI then DVI

  • ลิงก์ที่เกี่ยวข้อง