Vishay 620 Ω Wirewound High Power Wirewound Resistor 4 W 5 % G22041436200JF1000
- RS Stock No.:
- 243-7571
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- G22041436200JF1000
- ผู้ผลิต:
- Vishay
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 243-7571
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- G22041436200JF1000
- ผู้ผลิต:
- Vishay
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
| Brand | Vishay | |
| Resistance | 620Ω | |
| Product Type | High Power Wirewound Resistor | |
| Power Rating | 4W | |
| Resistor Type | Power | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 200V | |
| Technology | Wirewound | |
| Series | G200 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 350°C | |
| Length | 13mm | |
| Diameter | 5.7mm | |
| Standards/Approvals | EN, IEC 60286-1 | |
| Temperature Coefficient | 100 → 180 ppm/K | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vishay | ||
Resistance 620Ω | ||
Product Type High Power Wirewound Resistor | ||
Power Rating 4W | ||
Resistor Type Power | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 200V | ||
Technology Wirewound | ||
Series G200 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 350°C | ||
Length 13mm | ||
Diameter 5.7mm | ||
Standards/Approvals EN, IEC 60286-1 | ||
Temperature Coefficient 100 → 180 ppm/K | ||
- COO (Country of Origin):
- CZ
The Vishay G200 series axial vitreous leaded wire wound resistors are with completely welded construction and is the perfect choice for high continuous power dissipation up to 17 W. The components of this series are well suited for harsh environments and exhibit a long lifetime. With their high pulse power capability, they are the ideal choice for inrush limiters. Typical applications include but are not limited to power supplies, voltage dividers, AC filters, and snubber resistors.
High power dissipation in a small design
Excellent pulse load capability
Completely welded construction
Vitreous coating
Non-flammable and enhanced humidity protection
ลิงก์ที่เกี่ยวข้อง
- Vishay 620 Ω Wirewound High Power Wirewound Resistor 4 W 5 %
- Vishay 240 Ω Wirewound High Power Wirewound Resistor 4 W 5 %
- Vishay 200 mΩ Wirewound High Power Wirewound Resistor 4 W 5 %
- Vishay 8.2 Ω Wirewound High Power Wirewound Resistor 4 W 5 %
- Vishay 240 Ω Wirewound High Power Wirewound Resistor 4 W 5 % G22041432400JF1000
- Vishay 75 Ω Wirewound High Power Wirewound Resistor 4 W 5 % G22041437509JF1000
- Vishay 180 mΩ Wirewound High Power Wirewound Resistor 4 W 5 %
- Vishay 180 mΩ Wirewound High Power Wirewound Resistor 4 W 5 % G22041431807JF1000