TE Connectivity 6.8 Ω Metal Oxide Resistor 2 W 5 %
- RS Stock No.:
- 163-8992
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ROX2SJ6R8
- ผู้ผลิต:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 163-8992
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ROX2SJ6R8
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 6.8Ω | |
| Power Rating | 2W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX2S | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 235°C | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Diameter | 5mm | |
| Length | 16mm | |
| Width | 5.5mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Lead Diameter | 700μm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 6.8Ω | ||
Power Rating 2W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX2S | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 235°C | ||
Height 12mm | ||
Standards/Approvals No | ||
Diameter 5mm | ||
Length 16mm | ||
Width 5.5mm | ||
Temperature Coefficient ±300 ppm/°C | ||
Lead Diameter 700μm | ||
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
• High power in a Compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity 6.8 Ω Metal Oxide Resistor 2 W 5 % ROX2SJ6R8
- TE Connectivity 6.8 kΩ Metal Oxide Resistor 2 W 5 % ROX2SJ6K8
- TE Connectivity 6.8 kΩ Metal Oxide Resistor 2 W 5 ROX2SJ6K8
- TE Connectivity 2.7 kΩ Metal Oxide Resistor 2 W 5 %
- TE Connectivity 22 Ω Metal Oxide Resistor 2 W 5 %
- TE Connectivity 82 kΩ Metal Oxide Resistor 2 W 5 %
- TE Connectivity 820 kΩ Metal Oxide Resistor 2 W 5 %
- TE Connectivity 270 kΩ Metal Oxide Resistor 2 W 5 %