TE Connectivity 430 Ω Metal Film Resistor 0.6 W 1 %
- RS Stock No.:
- 161-6014
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LR1F430R
- ผู้ผลิต:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 161-6014
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LR1F430R
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 430Ω | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | LR1 | |
| Automotive Standard | No | |
| Package/Case | 4000 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Diameter | 2.3mm | |
| Length | 6.2mm | |
| Width | 2.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 550μm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 430Ω | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series LR1 | ||
Automotive Standard No | ||
Package/Case 4000 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Diameter 2.3mm | ||
Length 6.2mm | ||
Width 2.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 550μm | ||
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a Compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity 430 Ω Metal Film Resistor 0.6 W 1 % LR1F430R
- TE Connectivity 120 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 120 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 39 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 750 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 75 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 56 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 51 kΩ Metal Film Resistor 0.6 W 1 %