TE Connectivity 68 Ω Metal Film Resistor 2 W 10 % EMC2-68RKI
- RS Stock No.:
- 787-722
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EMC2-68RKI
- ผู้ผลิต:
- TE Connectivity
N
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 787-722
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EMC2-68RKI
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Resistor | |
| Resistor Type | Metal Film | |
| Power Rating | 2W | |
| Tolerance ± | 10% | |
| Packaging | Tape and Box | |
| Voltage | 500V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | EMC2 | |
| Automotive Standard | No | |
| Package/Case | Axial Lead | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 64mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | UL94‑V0 | |
| Diameter | 4mm | |
| Height | 4mm | |
| Length | 10mm | |
| Width | 4mm | |
| Temperature Coefficient | 100 ppm/°C | |
| Lead Diameter | 800μm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Resistor | ||
Resistor Type Metal Film | ||
Power Rating 2W | ||
Tolerance ± 10% | ||
Packaging Tape and Box | ||
Voltage 500V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series EMC2 | ||
Automotive Standard No | ||
Package/Case Axial Lead | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 64mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals UL94‑V0 | ||
Diameter 4mm | ||
Height 4mm | ||
Length 10mm | ||
Width 4mm | ||
Temperature Coefficient 100 ppm/°C | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- CN
The TE Connectivity resistor delivers exceptional performance for various electronics applications, featuring a robust metal film construction is designed for Pulse withstanding capabilities and enhanced safety through flameproof properties.
UL1412 recognised for enhanced safety compliance
Failsafe 240V mains fusing ensures reliable operation
Excellent Pulse handling capabilities for critical applications
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity 68 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 68 Ω Ceramic Through Hole Fixed Resistor 2 W 10 % HPCR0819AK68RST
- TE Connectivity 68 kΩ Carbon Film Resistor 2 W 5 %
- TE Connectivity 68 Ω Carbon Film Resistor 2 W 5 %
- TE Connectivity 68 kΩ Carbon Film Resistor 2 W 5 % CFR200J68K
- TE Connectivity 68 Ω Carbon Film Resistor 2 W 5 % CFR200J68R
- TE Connectivity 1 kΩ Ceramic Composition Resistor 2 W 10 % CCR21K0KB
- TE Connectivity 4.7 kΩ Ceramic Composition Resistor 2 W 10 %