Panasonic IP67 Natural Tactile Switch Push Plate, SPST 20mA 15 V dc, Surface
- RS Stock No.:
- 125-0224
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EVQP1Y05M
- ผู้ผลิต:
- Panasonic
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 125-0224
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EVQP1Y05M
- ผู้ผลิต:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Push Plate | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Contact DC Voltage | 15V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 20mA | |
| Switch Configuration | (On)-Off | |
| Series | EVQ | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Operating Force | 2.5N | |
| Mechanical Life | 100000Operations | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Push Plate | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Contact DC Voltage 15V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 20mA | ||
Switch Configuration (On)-Off | ||
Series EVQ | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Operating Force 2.5N | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile
ลิงก์ที่เกี่ยวข้อง
- Panasonic IP67 Natural Tactile Switch Push Plate Surface
- Panasonic IP67 Natural Tactile Switch Push Plate SPST 20mA 15 V dc, Edge
- Panasonic IP67 Natural Tactile Switch Push Plate SPST 20mA 15 V dc, Surface
- Panasonic IP67 Black Tactile Switch Push Plate Surface
- Panasonic Natural Tactile Switch Push Plate SPST 20mA 15 V dc, Surface
- Panasonic White Tactile Switch Push Plate Surface
- Panasonic Tactile Switch Push Plate SPST 20mA 15 V dc, Surface
- Panasonic Grey Tactile Switch Push Plate SPST 20mA 15 V dc, Surface