Weller RTU 016 C X MS 1.6 mm Bent Conical 1.5 in Soldering Iron Tip for use with WXUP-MS
- RS Stock No.:
- 184-6648
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050105499
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB2,745.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,937.68
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 14 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,745.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 184-6648
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050105499
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTU 016 C X MS | |
| Tip Shape | Bent Conical | |
| For Use With | WXUP-MS | |
| Tip Series | RTU | |
| Tip Width | 1.6 mm | |
| Tip Length | 1.5in | |
| Standards/Approvals | MIL-SPEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTU 016 C X MS | ||
Tip Shape Bent Conical | ||
For Use With WXUP-MS | ||
Tip Series RTU | ||
Tip Width 1.6 mm | ||
Tip Length 1.5in | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.5 inch Tip Length, 1.6mm Tip Width - T0050105499
This soldering iron tip is a replacement accessory designed for precision soldering tasks in industrial environments. It connects to compatible handheld stations and is intended for routine and specialised repair or assembly work where a bent conical profile improves access to confined joints.
Features and Benefits:
• Bent conical geometry enhances access in tight spaces
• Conforms to MIL‑SPEC for consistent manufacturing quality
• Narrow 1.6mm contact improves fine solder transfer
• 1.5in length aids reach without compromising control
• Compatible with specific handheld units for quick swaps
• Conforms to MIL‑SPEC for consistent manufacturing quality
• Narrow 1.6mm contact improves fine solder transfer
• 1.5in length aids reach without compromising control
• Compatible with specific handheld units for quick swaps
Applications
• Suitable for reaching recessed terminals in control panels
• Used with rework stations for small component soldering
• Ideal for assembly of precision electromechanical devices
• Can be used for maintenance on automation control boards
• Used with rework stations for small component soldering
• Ideal for assembly of precision electromechanical devices
• Can be used for maintenance on automation control boards
Which soldering station Interface is required for fitment?
It is intended to be used with the WXUP‑MS connection on compatible handpieces, ensuring mechanical and thermal mating with that interface.
How does the tip shape affect heat delivery?
The bent conical profile concentrates thermal mass at a fine point, providing focused heat transfer for small joints while reducing unintended thermal spread.
What distinguishes its manufacturing standard?
Production follows a military specification standard, reflecting tighter tolerances and uniformity compared with general‑purpose tips.
Is the tip suitable for repeat replacement in field service?
Its design allows straightforward removal and installation on matching handpieces, facilitating regular replacement during maintenance cycles.
ลิงก์ที่เกี่ยวข้อง
- Weller RTU 016 C MS 1.6 mm Conical 27.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 008 C X MS 0.8 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 004 C X MS 0.4 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTUS 016 C X MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C X MS 0.1 mm Bent Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTP 001 C X MS 0.1 mm Bent Conical 20.6 mm Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 002 C X MS 0.2 mm Bent Conical 20.6 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS