Weller RTU 008 C X MS 0.8 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- RS Stock No.:
- 184-6647
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050105399
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB2,018.75
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,160.06
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,018.75 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 184-6647
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050105399
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Tip Shape | Bent Conical | |
| Model Number | RTU 008 C X MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUP-MS | |
| Tip Series | RTU | |
| Tip Width | 0.8 mm | |
| Tip Length | 39.2mm | |
| Standards/Approvals | MIL-SPEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Tip Shape Bent Conical | ||
Model Number RTU 008 C X MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXUP-MS | ||
Tip Series RTU | ||
Tip Width 0.8 mm | ||
Tip Length 39.2mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Series RT Soldering Iron Tip, Bent Conical Tip, 0.8 x 39.2 mm Tip size - T0050105399
This high-quality soldering iron tip by Weller is designed with patented thermal core technology for optimised thermal heat transfer, ensuring consistent soldering for reduced rework. It is built to MIL-SPC / IPC standard to reduce the risk of damage to sensitive components and workpieces, leading to lower total cost of ownership. The tip features active tip technology for the fastest heat-up and recovery time, allowing for continuous workflow with excellent results. With a digital tool for data storage and a patented tip & grip design, this soldering iron tip offers unmatched convenience and efficiency.
Features & Benefits
• Patented thermal core technology for optimised heat transfer
• MIL-SPC / IPC standard compliance for reduced rework
• Active tip technology for fast heat-up and recovery time
• Digital tool for data storage
• Patented tip & grip design for tool-less tip change
Applications
• Ideal for use with WXUP MS soldering iron
• Suitable for various hand soldering needs in automation, electronics, electrical, and mechanical industries
Can it be used with other soldering iron models?
Yes, it is compatible with the WXUP MS soldering iron and can be used with other compatible models.
Will it require frequent tip changes?
No, the patented tip & grip design allows for 20% faster tip changes than leading competitors.
Is it suitable for delicate soldering tasks?
Yes, the active tip technology ensures precise heat transfer for delicate components.
ลิงก์ที่เกี่ยวข้อง
- Weller RTU 004 C X MS 0.4 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 008 C MS 0.8 mm Conical 29 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 016 C X MS 1.6 mm Bent Conical 1.5 in Soldering Iron Tip for use with WXUP-MS
- Weller RTUS 008 C X MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C X MS 0.1 mm Bent Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 005 C X MS 0.5 mm Bent Conical 25.5 mm Soldering Iron Tip for use with WXMP-MS WMRP-MS
- Weller RTP 001 C X MS 0.1 mm Bent Conical 20.6 mm Soldering Iron Tip for use with WXPP-MS, WTPP-MS