Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8177
- Distrelec หมายเลขบทความ:
- 303-44-792
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050112399
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB2,099.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,246.46
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,099.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 252-8177
- Distrelec หมายเลขบทความ:
- 303-44-792
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050112399
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Model Number | RTUS 016 C MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 1.6 mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Model Number RTUS 016 C MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 1.6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.6mm Tip Width, Conical Tip Shape - T0050112399
This soldering iron tip is a conical replacement element designed for precision soldering with compatible smart handpieces. It serves as a direct spare for the corresponding WXUPS-MS smart soldering iron and is intended for industry users requiring accurate thermal transfer in assembly and repair tasks.
Features and Benefits:
• Conical geometry for fine-point access in tight areas
• Tip width 1.6mm for controlled solder flow and repeatability
• Designed for high-frequency thermal cycling to maintain shape
• Compatible with smart station Interface for sensor feedback
• Robust fitment to reduce movement during manipulation
• Tip width 1.6mm for controlled solder flow and repeatability
• Designed for high-frequency thermal cycling to maintain shape
• Compatible with smart station Interface for sensor feedback
• Robust fitment to reduce movement during manipulation
Applications
• Suitable for precision component soldering in electronics assemblies
• Used with smart soldering irons in electrical maintenance tasks
• Ideal for fine rework on automation control boards
• Can be used for mechanical sensor and connector repair work
• Used with smart soldering irons in electrical maintenance tasks
• Ideal for fine rework on automation control boards
• Can be used for mechanical sensor and connector repair work
How does the tip Interface with temperature-controlled handles?
The contact surface and mounting profile match the handles heater and sensor alignment to enable closed-loop temperature regulation and consistent heat transfer.
What considerations affect tip longevity under heavy use?
Repeated thermal cycling and alloy type of solders determine wear rate
maintaining correct operating temperature minimises oxidation and deformation.
How is heat delivered to fine joints without overheating adjacent components?
The narrow conical end concentrates thermal energy at the joint while the handles feedback limits Peak temperature, reducing heat spread.
Are there handling recommendations to preserve tip geometry?
Use appropriate cleaning procedures, avoid excessive mechanical pressure on the tip, and store in a holder that prevents accidental bending.
ลิงก์ที่เกี่ยวข้อง
- Weller RTUS 016 C X MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C X MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 006 C L MS 0.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 010 C L MS 1 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron