Weller RTP 020 G MS 2 mm Mini-Wave 15.9 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- RS Stock No.:
- 184-6622
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050103099
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,728.72
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,849.73
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 20 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,728.72 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 184-6622
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050103099
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTP 020 G MS | |
| Tip Shape | Mini-Wave | |
| For Use With | WTPP-MS, WXPP-MS | |
| Tip Series | RTP | |
| Tip Width | 2 mm | |
| Tip Length | 15.9mm | |
| Standards/Approvals | MIL-SPEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTP 020 G MS | ||
Tip Shape Mini-Wave | ||
For Use With WTPP-MS, WXPP-MS | ||
Tip Series RTP | ||
Tip Width 2 mm | ||
Tip Length 15.9mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller RTP Series Soldering Iron Tip Mini-Wave Tip, 2mm Tip size - T0050103099
This soldering iron tip by Weller is a high-traffic tip known for its precision and compatibility with WXPP MS. The tip size of 2mm and mini-wave shape make it ideal for intricate soldering tasks. It ensures maximum control and precision, reducing the risk of damage to sensitive components. Its fast heat-up and recovery time, along with active tip technology, ensures uninterrupted workflow and excellent results.
Features & Benefits
• Close working distance to components for higher precision
• MIL-SPC / IPC standard compliance reduces risk of damage
• Fastest heat-up and recovery time for continuous workflow
• Motion-activated usage sensor for energy control and data storage
• Patented tip & grip design for easy tool-free replacement
• One station for all active tips & tools for operational hand soldering needs
Applications
• Ideal for WXPP MS soldering stations
• Recommended for professionals requiring precision soldering tasks
• Suitable for use with sensitive micro components
• Compatible with a wide range of soldering tools and accessories
Can it be used with other soldering stations?
Yes, it is compatible with WXPP MS and various other soldering stations.
Will it fit other Weller soldering tools?
Yes, it is a part of the Weller soldering accessories range.
Is it suitable for intricate soldering tasks?
Yes, the mini-wave tip shape and 2mm size make it suitable for precision soldering.
ลิงก์ที่เกี่ยวข้อง
- Weller RTP 010 K MS 1 mm Knife 15.9 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 020 G 2 mm Mini-Wave 16.6 mm Soldering Iron Tip for use with WXPP
- Weller RTU 020 G MS 2 mm Mini-Wave 28 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTP 008 S MS 0.8 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 004 B MS 0.4 mm Bevel 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 012 B MS 1.2 mm Bevel 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 013 S MS 1.3 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 004 S MS 0.4 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS