Weller RTP 004 S MS 0.4 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- RS Stock No.:
- 285-7608
- Distrelec หมายเลขบทความ:
- 301-42-474
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050102399
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,689.88
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,808.17
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 12 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,689.88 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 285-7608
- Distrelec หมายเลขบทความ:
- 301-42-474
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050102399
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Model Number | RTP 004 S MS | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WTPP-MS, WXPP-MS | |
| Tip Series | RTP | |
| Tip Width | 0.4 mm | |
| Tip Length | 16.3mm | |
| Standards/Approvals | MIL-SPEC, IPC Standard | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Model Number RTP 004 S MS | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WTPP-MS, WXPP-MS | ||
Tip Series RTP | ||
Tip Width 0.4 mm | ||
Tip Length 16.3mm | ||
Standards/Approvals MIL-SPEC, IPC Standard | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 16.3mm Tip Length, 0.4mm Tip Width - T0050102399
This soldering iron tip is designed for precision soldering tasks in professional environments. It is a screwdriver-shaped tip intended for use with compatible Weller pencil-style handles, meeting recognised military and industry quality measures for consistent thermal performance in controlled repair and assembly workflows.
Features and Benefits:
• Conforms to MIL-SPEC for consistent thermal behaviour
• Meets IPC standard for process-compatible joint formation
• Narrow 0.4mm width for fine-detail soldering control
• 16.3mm length for accessible component reach
• Compatible with specific Weller pencil handles for quick replacement
• Meets IPC standard for process-compatible joint formation
• Narrow 0.4mm width for fine-detail soldering control
• 16.3mm length for accessible component reach
• Compatible with specific Weller pencil handles for quick replacement
Applications
• Suitable for fine join work on small electronic components
• Ideal for maintenance tasks requiring access in confined spaces
• Used with WTPP-MS style pencil handles during repair operations
• Can be used for process-controlled assembly in regulated environments
• Ideal for maintenance tasks requiring access in confined spaces
• Used with WTPP-MS style pencil handles during repair operations
• Can be used for process-controlled assembly in regulated environments
Which handle types will accept this tip?
It fits pencil-style handles that use the designated compatible interface, specifically the WTPP-MS and WXPP-MS families.
How does the tip shape affect solder flow?
The screwdriver profile offers a flat contact edge that promotes stable wetting across small pad surfaces and helps control solder distribution.
Is this tip appropriate for lead-free solder alloys?
It is suitable for use with lead-free solder processes that require a fine 0.4mm contact area and adherence to industry standards.
How does the length influence accessibility?
The 16.3mm projection improves reach to recessed joints while maintaining thermal transfer for short-duration solder cycles.
ลิงก์ที่เกี่ยวข้อง
- Weller RTP 004 B MS 0.4 mm Bevel 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 004 C MS 0.4 mm Conical 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 008 S MS 0.8 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 013 S MS 1.3 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 010 S MS 1 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 002 S NW MS 0.2 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 002 S MS 0.2 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 012 B MS 1.2 mm Bevel 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS