Weller RTP 010 K MS 1 mm Knife 15.9 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- RS Stock No.:
- 184-6619
- Distrelec หมายเลขบทความ:
- 301-42-478
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050102799
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,689.88
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,808.17
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 11 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,689.88 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 184-6619
- Distrelec หมายเลขบทความ:
- 301-42-478
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050102799
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTP 010 K MS | |
| Tip Shape | Knife | |
| For Use With | WTPP-MS, WXPP-MS | |
| Tip Series | RTP | |
| Tip Width | 1 mm | |
| Tip Length | 15.9mm | |
| Standards/Approvals | MIL-SPEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTP 010 K MS | ||
Tip Shape Knife | ||
For Use With WTPP-MS, WXPP-MS | ||
Tip Series RTP | ||
Tip Width 1 mm | ||
Tip Length 15.9mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Series RT Soldering Iron Tip, Knife Tip, 1 x 0.2 x 15.9 mm Tip size - T0050102799
This soldering iron tip by Weller is designed to provide high precision and maximum control for your soldering projects. With a knife tip shape measuring 1 x 0.2 x 15.9mm, this tip is compatible with the WXPP MS soldering iron, making it an essential tool for professionals in different industries.
Features & Benefits
• Close working distance to the component for higher precision and maximum control
• Reduces risk of damage to sensitive micro components and workpieces
• Fastest heat-up and recovery time with active tip technology
• Motion-activated usage sensor for energy control and data storage
• Patented tip & grip design for easy and fast tip changes
• One station for all active tips & tools to meet all operational hand soldering needs
Applications
• Ideal for use with WXPP MS soldering iron
• Suitable for professional soldering projects in automation, electronics, electrical, and mechanical industries
Can it reduce the risk of damage to sensitive components?
Yes, this soldering iron tip reduces the risk of damage to sensitive components.
Will it provide fast heat-up and recovery time?
Yes, this tip offers the fastest heat-up and recovery time.
Is it compatible with the WXPP MS soldering iron?
Yes, this soldering iron tip is specifically designed for use with the WXPP MS model.
ลิงก์ที่เกี่ยวข้อง
- Weller RTP 010 K NW MS 1 mm Knife 0.6 in Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 010 S MS 1 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 025 K MS 2.5 mm Knife 17.3 mm Soldering Iron Tip for use with WXPP-MS, WTPP-MS
- Weller RTP 020 G MS 2 mm Mini-Wave 15.9 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 010 K NW 1 mm Knife 0.6 in Soldering Iron Tip for use with WXPP
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K NW MS 1 mm Knife 1 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTP 008 S MS 0.8 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS