Phoenix Contact MINI MCR Series Signal Conditioner, RTD Input, Current/Voltage Output, 30V dc, 9.6 V dc Supply, ATEX,
- RS Stock No.:
- 849-6342
- Distrelec หมายเลขบทความ:
- 300-85-048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2902049
- ผู้ผลิต:
- Phoenix Contact
ยอดรวมย่อย (1 ชิ้น)*
THB8,391.51
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,978.92
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 6 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,391.51 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 849-6342
- Distrelec หมายเลขบทความ:
- 300-85-048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2902049
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | RTD | |
| Output Signal Type | Current/Voltage | |
| Input Range | -200 → +850 °C, 0 → 4000 Ω | |
| Output Range | 0 → 12.3 V, 0 → 24.6 mA | |
| Supply Voltage | 30V dc, 9.6V dc | |
| Hazardous Area Certification | ATEX, IECEx | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61010-1 | |
| Series | MINI MCR | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type RTD | ||
Output Signal Type Current/Voltage | ||
Input Range -200 → +850 °C, 0 → 4000 Ω | ||
Output Range 0 → 12.3 V, 0 → 24.6 mA | ||
Supply Voltage 30V dc, 9.6V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61010-1 | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
Phoenix Contact Temperature Transducer - MINI MCR-2-RTD-UI - 2902049
To automate temperature measurements in industrial and commercial settings, choose this temperature transducer from Phoenix Contact. It converts the measured values into a linear, freely configurable and easily readable current or voltage signal.
You can connect this unit to resistance thermometers and remote resistance-type sensors with two to four conductors. This makes it suitable for a variety of applications with different levels of sensitivity. Screw-connection terminals ensure it's easy to fit without the need for specialist tools.
You can configure this transducer via DIP (dual in-line package) switches, standard software or even the MINI analog pro smartphone app using NFC (near field communication). Transducers like this one are typically used for fault monitoring or checking battery and fluid temperatures in automotive applications. You can also use it for circuit security instead of a traditional fuse.
• Measures temperatures from -200°C to +850°C
• Dimensions of 6.2 (W) x 110.5 (H) x 120.5 mm (D)
• Measures signals without disconnecting current loops
• Wide operating temperature range of -40°C to +70°C
• IP (ingress protection) 20 rating, means it's touch-proof and tamper-proof
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output 9.6 V dc Supply IECEx
- Phoenix Contact 3RS7025 Series Signal Conditioner Current/Voltage Output 9.6 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output 9.6 V dc Supply, ATEX