Phoenix Contact MCR-S10 Series Current Measuring Transducer, Current Input, Current Output, 20V dc, 30 V dc Supply,

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB21,705.91

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB23,225.32

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
337-2746
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
2814728
ผู้ผลิต:
Phoenix Contact
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Phoenix Contact

Product Type

Current Measuring Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

55 A

Output Range

0 → 20 mA

Supply Voltage

20V dc, 30V dc

Hazardous Area Certification

Groups A, C, D, B, Div 2, Zone 2, Class I, Ex nA nC IIC T4 Gc X, AEx nA nC IIC T4

Mount Type

Chassis

Maximum Operating Temperature

60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

IP Rating

IP20

Standards/Approvals

UL, USA/Canada, cULus Recognised, cULus Listed, EAC, cUL Listed, cUL, UL Listed, CE

Series

MCR-S10

COO (Country of Origin):
DE

Phoenix Contact Current Transformer, 3 Way, 20 to 30V DC - MCR-S10-50-UI-DCI-NC - 2814728


Convert high primary current to low secondary levels using this Phoenix Contact current transformer. This device operates in a power supply to prevent overcurrent and lets you safely monitor voltage with an electrical measuring instrument like an ammeter. The 55:1 primary to secondary current ratio means you can use this transformer to convert large voltage inputs up to 55A AC/DC. A handy LED (light-emitting diode) signal conveniently shows you the device's status.

As it has a wide operating temperature range of -20°C to +60°C, this transformer's a versatile choice for use in demanding industrial environments. Phoenix Contact's trademark green casing is made from PA (polyamide) material that's abrasion-resistant and durable.

The chassis mount design lets you mount this current transformer in any position without complex wiring. Install it in your electrical control units for accurate reading of alternating, direct and distorted currents.

Features & Benefits


• Configuration via DIP (dual in-line package) switches or MCR/PI-CONF-WIN software to adjust settings

• IP (ingress protection) rating of IP20 prevents damage from solid objects over 12mm in size

• Compact dimensions of 99 (H) x 22.5 (W) x 114.5mm (D)

Phoenix Contact Current Transducer, MCR-S


The Phoenix Contact MCR-S series of Current Transducer brings you reliable signal conversion, allowing you to push the boundaries of your automation, measurement or control systems. Compact in nature and being able to operate in different temperatures, the MCR-S series offers you the stability needed in your working environment. The device is fully programmable and configurable, perfect for measuring direct, alternating or distorted currents.

Features and Benefits


• Built-in 3 number of inputs, with a current range of 0 A to 11 A (AC/DC)

• Power supply voltage range between 20 V DC to 30 V DC, with a Max. current consumption of less than 40 mA (without load)

• The device can be set up via DIP switches or MCR/PI-CONF-WIN configuration software

• True r.m.s value measurement

• Screw connection, M3 screw thread, 8 mm stripping length

• Different coloured status LED colours, available in green, yellow etc.

• IP20 degree of protection, noise immunity to EN 61000-6-2

• Overvoltage electrical category 3

• CE-compliant

Typical Applications


• Control systems

ลิงก์ที่เกี่ยวข้อง