Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I

ยอดรวมย่อย (1 ชิ้น)*

THB6,620.54

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB7,083.98

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • จะส่งได้หลังจากวันที่ 31 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB6,620.54

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
175-193
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TS20GSDC240I
ผู้ผลิต:
Transcend
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Transcend

Memory Size

20GB

Product Type

SD Card

Series

SDC240I

Memory Card Format

SD Flash Card

Speed Class Rating

UHS-I

Industrial Grade

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

3D

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-8, IEC 60529 (IPX7)

COO (Country of Origin):
TW

Transcend SDC240I Series SD Card, 20GB Capacity, UHS-I Speed Class Rating - TS20GSDC240I


This SD card is designed for high-performance memory storage, offering a capacity of 20GB. With a speed class of UHS-I and a robust design, it ensures reliable data management. This durable SD card operates efficiently in extreme temperatures, from -40°C to 85°C, making it ideal for various demanding environments.

Features & Benefits


• Utilises 3D TLC NAND flash technology for enhanced data reliability

• Sequential read speeds reach up to 100 MB/s for quick access

• Supports video speed class V30 for high-resolution video recording

• Power loss protection safeguards data integrity during unexpected outages

• Application performance class A2 enables faster app loading times

• Wide compatibility with devices adhering to SD specifications ver. 6.1

Applications


• Utilised for cameras capturing high-resolution images and videos

• Excellent for industrial requiring data storage in harsh environments

• Ideal for use in automation systems where reliability is crucial

• Suitable for electronics needing dependable memory support

What makes this card suitable for harsh operating conditions?


This card is engineered to withstand extreme temperatures from -40°C to 85°C, making it appropriate for outdoor and industrial applications where temperature fluctuations are common. Its robust design also features water and dust resistance, enhancing its reliability in challenging environments.

How does the power loss protection feature work?


In the event of unexpected power interruptions, the card's internal voltage detection circuit stops communication with the host. This mechanism ensures that data currently in transfer is completed safely, preventing data corruption during sudden power loss situations.

What type of file formats can I store on this card?


The card supports a variety of file formats, accommodating both standard image files and high-definition video formats, making it suitable for media storage in cameras and other recording devices.

Can I use this card in devices that require high performance?


Yes, the card’s application performance class A2 designation allows it to run apps more efficiently, ensuring fast loading times in compatible devices, ideal for use in applications that demand high data throughput.

ลิงก์ที่เกี่ยวข้อง