Transcend 256 GB Industrial Grade SDXC SD Card, UHS I U3

ขาดตลาด
เนื่องจากการขาดแคลนสินค้าทั่วโลก เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
174-254
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TS256GSDC340S
ผู้ผลิต:
Transcend
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Transcend

Product Type

SD Card

Memory Size

256GB

Series

SDC340S

Memory Card Format

SDXC

Speed Class Rating

UHS I U3

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D NAND

Standards/Approvals

UKCA, EAC, CE, FCC, RCM

COO (Country of Origin):
TW

Transcend SDC340S Series SD Card, 512GB Memory Size, SDXC Format - TS256GSDC340S


This SD card provides high-capacity removable storage for professional industrial and imaging environments. It is designed to deliver sustained data handling for equipment and devices operating across a wide temperature range, using modern flash architecture suited to heavy-duty read/write cycles.

Features and Benefits:


• 512GB capacity supports large datasets and prolonged recording • UHS I U3 speed class enables fast continuous data transfer • 3D NAND construction increases write endurance and longevity • Industrial-grade build tolerates high vibration and shock environments • Operates from -25°C to 85°C for extreme-temperature deployment • Meets multiple regulatory standards for assured interoperability

Applications


• Suitable for in-field data logging in automation systems • Ideal for embedding in industrial control and monitoring units • Used with surveillance Camera systems requiring continuous recording • Can be used for professional photography workflows needing high capacity • Suitable for storage in electronics prototyping and test rigs

What flash architecture is used and what is its operational advantage?


It uses stacked 3D NAND which delivers higher programme/erase cycles and improved endurance compared with Planar NAND, benefiting sustained write applications.

Which environmental range can it be reliably operated within?


The card functions across a temperature window from -25°C up to 85°C, allowing use in both cold storage environments and high-heat industrial cabinets.

Does it include an adapter for legacy slots?


No adapter is provided

the card is supplied in its native SD form factor for direct insertion into compatible hosts.

What standards or certifications does it conform to for system integration?


It carries CE, UKCA, FCC, RCM and EAC approvals, supporting acceptance in multiple regulatory regions for equipment deployment.

ลิงก์ที่เกี่ยวข้อง