Phoenix Contact 1449143, 24V dc Safety Relay, 10 Safety Contacts
- RS Stock No.:
- 517-402
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1449143
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 517-402
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1449143
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 10 | |
| Mount Type | DIN Rail | |
| Series | 1449143 | |
| Power Consumption | 1.68W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Standards/Approvals | DIN EN 60947-1, EN IEC 62061, IEC 61508, CE, EN ISO 13849-1 | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 99mm | |
| Length | 114.5mm | |
| Width | 22.5mm | |
| Safety Category | PLe, CAT 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 10 | ||
Mount Type DIN Rail | ||
Series 1449143 | ||
Power Consumption 1.68W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Standards/Approvals DIN EN 60947-1, EN IEC 62061, IEC 61508, CE, EN ISO 13849-1 | ||
Contact Current 6A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 99mm | ||
Length 114.5mm | ||
Width 22.5mm | ||
Safety Category PLe, CAT 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Safety relay boasts an innovative design aimed at enhancing industrial applications requiring emergency stop and safety door monitoring. Engineered to comply with the stringent SIL 3 safety standard, it ensures reliable performance and maximum protection in mission-critical environments. The product's two-channel operation and multiple enabling current paths provide a robust solution tailored for advanced safety applications. Its compact form factor makes it ideal for installations where space is at a premium, without compromising functionality.
Comprehensive LED status indicators facilitate monitoring
Constructed from durable materials for longevity in industrial settings
Supports a wide operating temperature range to suit various environments
Meets multiple regulatory standards ensuring safe operation
Offers simple integration with existing automation systems