Phoenix Contact 1449149, 24V dc Safety Relay, 10 Safety Contacts
- RS Stock No.:
- 512-400
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1449149
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 512-400
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1449149
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 10 | |
| Contact Configuration | 2 NO/2 NC | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic and Monitored | |
| Power Consumption | 1.68W | |
| Series | 1449149 | |
| Terminal Type | Plug-in Screw Terminal | |
| IP Rating | IP20 | |
| Contact Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Standards/Approvals | EN ISO 13849-1, EN IEC 62061, CE, DIN EN 60947-1, IEC 61508 | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Height | 99mm | |
| Safety Category | PLe/Category 4 EN ISO 13849-1 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 10 | ||
Contact Configuration 2 NO/2 NC | ||
Mount Type DIN Rail | ||
Reset Method Automatic and Monitored | ||
Power Consumption 1.68W | ||
Series 1449149 | ||
Terminal Type Plug-in Screw Terminal | ||
IP Rating IP20 | ||
Contact Current 6A | ||
Switching DC Voltage 250V dc | ||
Standards/Approvals EN ISO 13849-1, EN IEC 62061, CE, DIN EN 60947-1, IEC 61508 | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Height 99mm | ||
Safety Category PLe/Category 4 EN ISO 13849-1 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Safety relay module is designed for reliable emergency stop and safety door monitoring applications, adhering to stringent safety standards such as SIL 3 and Cat. 4. With an intuitive plug-in screw terminal block, it simplifies installation while ensuring robust performance in critical applications. The advanced engineering allows for a 2-channel operation with three enabling current paths, making it ideal for industries that require a high level of safety assurance. Built to withstand demanding environments, this device offers enhanced durability with an impressive mechanical service life and exceptional response times.
Enables automatic activation while supporting manual monitoring, enhancing operational flexibility
Compact dimensions save valuable installation space while maintaining performance efficiency
Features unique circuit protection mechanisms to safeguard against polarity reversal
Offers excellent ambient temperature tolerances, ensuring functionality across diverse conditions