Pomona 5510 Adapter Kit Adapter BNC Socket
- RS Stock No.:
- 168-5157
- Distrelec หมายเลขบทความ:
- 302-22-818
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5510
- ผู้ผลิต:
- Pomona
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 168-5157
- Distrelec หมายเลขบทความ:
- 302-22-818
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5510
- ผู้ผลิต:
- Pomona
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
| Brand | Pomona | |
| Product Type | Adapter Kit | |
| Kit Type | Adapter | |
| Kit Contents | BNC Socket | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Pomona | ||
Product Type Adapter Kit | ||
Kit Type Adapter | ||
Kit Contents BNC Socket | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
Fluke Adapter Kit, BNC Socket Kit Type - 5510
This adaptor kit provides a selection of BNC and banana plug and binding post interfaces for adapting coaxial connections to test equipment and bench leads. It is intended for use in handheld or hands‑free testing within controlled voltage environments and for general signal and video connectivity, supplying both male and female BNC options alongside insulated binding posts and stacking banana plug connections.
Features and Benefits:
• 50 Ohm nominal impedance for matched signal transmission
• 500 VRMS hands‑free voltage rating for controlled environments
• PTFE dielectric and gold‑plated contacts for low‑loss connections
• 500 VRMS hands‑free voltage rating for controlled environments
• PTFE dielectric and gold‑plated contacts for low‑loss connections
Applications
• Suitable for connecting coaxial BNC to banana plug test leads
• Ideal for linking video equipment and surveillance systems
• Used with bench instruments requiring insulated binding posts
• Ideal for linking video equipment and surveillance systems
• Used with bench instruments requiring insulated binding posts
What materials contribute to contact performance?
Centre contacts use beryllium copper or brass with gold plating and PTFE dielectrics to reduce contact resistance and maintain signal integrity.
What temperature range and voltage limits apply to operation?
Operating temperature varies by component up to +50°C for most items with some parts rated to +115°C, and hand‑held testing is limited to 30 VAC/60 VDC while hands‑free use is rated to 500 VRMS.
ลิงก์ที่เกี่ยวข้อง
- Pomona 5748 RF Connector Kit Maxi Universal Adapter (41) Adapters Coaxial
- RF Connectors Kits
- RS PRO RF Connector Kit Adapter Mini UHF TNC and SMA Series 30 RF Coaxial Adapters for Interconnecting BNC,
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- RS PRO RF Connector Kit Adapter, Coaxial
- Keysight Technologies Cables (BNCLanPower Adapter And
- Keysight Technologies N2885A PCB Adapter Kit Adapter, For Use With N2870A Series Passive Probes
- Pomona 6744 BNC (F/F) Adapter RF Adapter, 3 GHz