Pomona 5748 RF Connector Kit Maxi Universal Adapter (41) Adapters, BNC Socket, Coaxial
- RS Stock No.:
- 168-4205
- Distrelec หมายเลขบทความ:
- 146-65-139
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5748
- ผู้ผลิต:
- Pomona
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 168-4205
- Distrelec หมายเลขบทความ:
- 146-65-139
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5748
- ผู้ผลิต:
- Pomona
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
| Brand | Pomona | |
| Kit Type | Maxi Universal Adapter | |
| Product Type | RF Connector Kit | |
| Kit Contents | (41) Adapters, BNC Socket | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Pomona | ||
Kit Type Maxi Universal Adapter | ||
Product Type RF Connector Kit | ||
Kit Contents (41) Adapters, BNC Socket | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TW
Pomona RF Connector Kit, Gold and Silver Plated Connectors, 4mm Cross-Connective Adapters Included - 5748
Want a single-product solution to make radio frequency network connections? Choose this RF connector kit from Pomona. The comprehensive 41-part set contains everything from banana plugs and SMA adapters to T-pieces and BNC sockets – all the couplers and connector ends you might need when working with RF technologies. This means the kit lets you put together your own combination of adapters to make an assembly fit for your specific industrial task. Thanks to a wide operating temperature range from -55°C to +150°C (up to +50°C for the double banana plug and double binding post) you can expect stable performance in harsh environments.
Features & Benefits
• Brass construction ensures corrosion resistance
• Kit includes coupling nuts that let you join adapter ends securely
• Rated impedance up to 50Ω (75Ω for male and female F-connectors) for compatibility with most standard RF systems and cables
Applications
• Broadcast media
• Instrumentation devices
• Data communications
How reliable are these components?
Thanks to their silver-plated bodies and gold-plated centre contacts, you can expect high-quality signal transfers and reliable performance from these RF connectors.
Pomona-Kit
A large kit to connect BNC, TNC, N, SMA, UHF, Mini UHF, F and phono (RCA)
4mm adaptors provide cross connectivity
'T' piece with BNC socket included
41 adaptors
Adaptor and Kits
Adaptor kits that allow the interconnection of RF connectors, and 4mm plug/ socket combinations
Nickel plated brass bodies
All kits are contained in a plastic case, except kits 546-2920 & 530-8882, which have a leather cases
An adaptor kit RG58 lead with couplers at each end for use with kits 2, 3 and 4 is also available
ลิงก์ที่เกี่ยวข้อง
- RS PRO RF Connector Kit Adapter Mini UHF TNC and SMA Series 30 RF Coaxial Adapters for Interconnecting BNC,
- RS PRO RF Connector Kit Adapter, Coaxial
- Pomona 5510 Adapter Kit Adapter BNC Socket
- RF Connectors Kits
- RF Solutions Straight 50Ω RF Adapter SMA Socket to BNC Socket
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Pomona 6744 BNC (F/F) Adapter RF Adapter, 3 GHz
- Pomona 5300 BNC (F) to Triaxial 3 Lug (M) RF Adapter, 500 MHz