TE Connectivity Crimp Hand Tool
- RS Stock No.:
- 446-0995
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6-1419172-9
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 446-0995
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6-1419172-9
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | Crimp Hand Tool | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Series Crimp Hand Tool | ||
สถานะRoHS: ไม่สามารถใช้ได้
TE Connectivity C-Frame Hand Crimp Tools
C Frame hand operated crimp tools with a double action jaw closure designed for service and repair. These C Frame hand crimp tools feature a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. The handles of these C Frame hand crimping tools have an ergonomic non-slip design making the tool comfortable to use.
Stock number 446-0995 is a C-Frame crimp tool frame only, dies must be ordered separately
Stock number 446-0995 is a C-Frame crimp tool frame only, dies must be ordered separately
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity SOLISTRAND, TERMINYL
- TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Manual Hand Tool for Heat Shrinkable Terminals, Closed End Connectors
- TE Connectivity 58593 Crimp Tool Removable/Interchangeable for Hand Crimping Tools
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- Molex 21330908 2133090800 Crimp Tool Crimp Presses and Crimp Hand Tool for Mini-Fit MAX Terminals
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die