TE Connectivity SUPER CHAMP II, 0.4 → 6mm² Wire
- RS Stock No.:
- 120-5313
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 169060-8
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 120-5313
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 169060-8
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | SUPER CHAMP II | |
| Wire Size mm² | 0.4 → 6mm² | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Series SUPER CHAMP II | ||
Wire Size mm² 0.4 → 6mm² | ||
สถานะRoHS: ไม่สามารถใช้ได้
TE Connectivity SUPER CHAMP II Hand Crimp Tools
SUPER CHAMP II plier action hand crimp tools designed for service and repair. These SUPER CHAMP II hand crimp tools are made from high-quality steel for long life and durability and have plastic insulated handles for comfortable use. These SUPER CHAMP II crimp tools feature wire cutters for 0.5 mm-0.75 mm, 1.0 mm, 1.5 mm, 2.5 mm, 4 mm & 6 mm wires. Stock number 120-5313 also features bolt cutters for 3 mm, 3.5 mm, 4 mm & 5 mm bolts
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity SUPER CHAMP Hand Crimp Tool
- TE Connectivity SUPER SEAL Series Straight Through Hole PCB Socket 4 Row, 3 mm Pitch Solder
- TE Connectivity Insulated Crimp Bootlace Ferrule 3.5mm Pin Diameter Yellow
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row
- TE Connectivity, CERTI-CRIMP II Locator
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded