SICK PBT Series Pressure Sensor, Voltage Output 0 bar 100 bar, Gauge Reading
- RS Stock No.:
- 285-2215
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBT-RB100SR1SS0AMA0Z
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB7,630.06
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,164.16
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 23 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB7,630.06 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 285-2215
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBT-RB100SR1SS0AMA0Z
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 100bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | Voltage | |
| Media Measured | Gas, Liquid | |
| Terminal Type | M12 Round Connector | |
| Response Time | 4ms | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 30V dc | |
| Series | PBT | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | 2014/30/EU, 2014/68/EU | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 100bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type Voltage | ||
Media Measured Gas, Liquid | ||
Terminal Type M12 Round Connector | ||
Response Time 4ms | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 30V dc | ||
Series PBT | ||
Housing Material Stainless Steel | ||
Standards/Approvals 2014/30/EU, 2014/68/EU | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
Overview
The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids. Suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements.
Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all rounder.
At a glance
Pressure measurement ranges from 0 bar ... 0.05 bar up to 0 bar ... 1000 bar
Relative, absolute, and ± measuring ranges
Large number of process connections available
No mechanical moving parts. Hence no wear, fatigue, or maintenance
Circularly welded, hermetically sealed stainless steel membrane
Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection
Your Benefit
Compact size takes up less space
Simple and cost-saving installation
Available in a wide selection of configurations, enabling a perfect match to individual customer requirements
Robust design enables higher reliability
Excellent price/performance ratio
Applications
Factory automation applications:
Pressure monitoring during material transportation
Monitoring the pressing pressure
Pressure measurement in the hydraulic system
Monitoring of pressure, flow, temperature and energy flows
Pressure measurement in the hydrau
ลิงก์ที่เกี่ยวข้อง
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Relative Reading