SICK PBT Series Pressure Sensor, Voltage Output 0 bar 10 bar, Gauge Reading
- RS Stock No.:
- 213-3341
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBT-RB010SG1SSNVMC0Z
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB7,529.10
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,056.14
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 13 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB7,529.10 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 213-3341
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBT-RB010SG1SSNVMC0Z
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | Voltage | |
| Media Measured | Gas, Liquid | |
| Terminal Type | Screw | |
| Response Time | 4ms | |
| Minimum Supply Voltage | 8V | |
| Series | PBT | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | EMC directive:2014/30/EU, EN 61 326-2-3, Pressure equipment Directive:2014/68/EU | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Threaded | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type Voltage | ||
Media Measured Gas, Liquid | ||
Terminal Type Screw | ||
Response Time 4ms | ||
Minimum Supply Voltage 8V | ||
Series PBT | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals EMC directive:2014/30/EU, EN 61 326-2-3, Pressure equipment Directive:2014/68/EU | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Threaded | ||
- COO (Country of Origin):
- DE
SICK PBT Series Pressure Sensor, 0 bar Minimum Pressure, 10 bar Maximum Pressure - PBT-RB010SG1SSNVMC0Z
This pressure sensor is designed for precise gauge pressure measurements in various applications. Capable of reading pressures from 0 bar to 10 bar, it delivers high accuracy with a measurement tolerance of less than ±1%. This sensor is Ideal for both gaseous and liquid media, equipped with a voltage output capability of 0 to 10 V. An M12 round connector facilitates straightforward electrical connections, making installation hassle-free.
Features & Benefits
• Constructed from stainless steel for durability and corrosion resistance
• Fast response time of less than 4ms for quick measurements
• Suitable for a wide temperature range, from 0°C to +80°C
• Threaded mounting type simplifies integration into existing systems
• Maximum current rating of 25mA supports reliable performance
• Fast response time of less than 4ms for quick measurements
• Suitable for a wide temperature range, from 0°C to +80°C
• Threaded mounting type simplifies integration into existing systems
• Maximum current rating of 25mA supports reliable performance
Applications
• Utilised in process automation systems for monitoring pressure
• Effective in HVAC equipment for effective pressure regulation
• Integrated into liquid transfer systems for accurate measurement
• Used in pneumatic and hydraulic for performance tracking
• Effective in HVAC equipment for effective pressure regulation
• Integrated into liquid transfer systems for accurate measurement
• Used in pneumatic and hydraulic for performance tracking
How does the stainless steel housing improve longevity in different environments?
The stainless steel housing provides resistance against corrosive substances and extreme conditions, ensuring prolonged usage without degradation.
What is the significance of the IP67 rating for this device?
The IP67 rating indicates that the sensor is dust-tight and can withstand immersion in water, making it suitable for outdoor or moist environments.
Can the voltage output support various control systems?
Yes, the voltage output of 0 to 10 V is compatible with many control systems, allowing for easy integration and monitoring of pressure levels.
How does the response time of less than 4ms impact performance?
A response time of less than 4ms allows for quick adjustments and real-time monitoring, essential in dynamic process environments.
ลิงก์ที่เกี่ยวข้อง
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading