SICK PBT Series Pressure Transmitter, 2-Wire, 4 to 20 mA Output 0 bar 2.5 bar, Absolute Reading
- RS Stock No.:
- 284-9263
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBT-AB2X5SG1SSNAMA0Z
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB8,951.75
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,578.37
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 ตุลาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,951.75 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 284-9263
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PBT-AB2X5SG1SSNAMA0Z
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Maximum Pressure Measurement | 2.5bar | |
| Pressure Reading Type | Absolute | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 2-Wire, 4 to 20 mA | |
| Media Measured | Pressure | |
| Terminal Type | M12 | |
| Response Time | 4ms | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 30V dc | |
| Series | PBT | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP67 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Maximum Pressure Measurement 2.5bar | ||
Pressure Reading Type Absolute | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 2-Wire, 4 to 20 mA | ||
Media Measured Pressure | ||
Terminal Type M12 | ||
Response Time 4ms | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 30V dc | ||
Series PBT | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
Mount Type Wall | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Overview
The PBT pressure transmitter is a device that measures absolute pressure in bar units, with a measuring range of 0 bar to 2.5 bar, and has an accuracy of ≤ ±1% of the span. It is compliant with IEC 61298-2, has a G ¼ A connection, and can operate in standard process temperatures from 0°C to +80°C. The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids.
It is suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements. Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all rounder.
At a glance
Pressure measurement ranges from 0 bar ... 0.05 bar up to 0 bar ... 1000 bar
Relative, absolute, and ± measuring ranges
Large number of process connections available
No mechanical moving parts. Hence no wear, fatigue, or maintenance
Circularly welded, hermetically sealed stainless steel membrane
Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection
Your Benefit
Compact size takes up less space
Simple and cost-saving installation
Available in a wide selection of configurations, enabling a perfect match to individual customer requirements
Robust design enables higher reliability
Excellent price/performance ratio
Applications
Factory automation applications:
Pressure monitoring during material transportation
Monitoring the pressing pressure
Pressure measurement in the hydraulic system
Monitoring of pressure, flow, temperature and energy flows
Pressure measurement in the hydrau
ลิงก์ที่เกี่ยวข้อง
- SICK PBT Series Pressure Transmitter 4 to 20 mA Output 0 bar 1.6 bar, Absolute Reading
- SICK PBT Series Pressure Transmitter 2-Wire Output 1 bar 3 bar, Absolute Reading
- SICK PBT Series Pressure Sensor Absolute Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor 2-Wire Output 0 bar 100 bar, Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Pressure Reading
- SICK PBT Series Pressure Sensor Gauge Reading
- SICK PBT Series Pressure Sensor Gauge Reading